M3-LS-U2 Linear Smart Stage

New Scale Technologies’ high-speed micro stage is optimized for high-volume production

Image of New Scale Technology M3-LS-U2 Linear Smart StageNew Scale Technologies' M3-LS-U2 linear smart stage is a cost-effective solution for instrument designers who need to embed precision motion into compact instruments that will be manufactured in high volumes. The smart stage delivers precision motion with high position resolution and repeatability.

The built-in 5 V controller accepts high-level commands from the instrument's system controller using a standard I²C or SPI digital serial interface. By eliminating the need to design an external control board, the M3-LS-U2 linear smart stage lets designers minimize system size and speed product development.

The total size is only 32 mm x 32 mm x 10 mm including the controller.

The developer's kit includes an M3-LS-U2 smart stage and a USB adapter that can be plugged into a PC. It includes New Scale Pathway™ software to easily evaluate the micro-stage using an intuitive graphical user interface, and to validate embedded software.

Features
  • Built-in 5 V controller with I²C or SPI interface
  • 32 mm x 32 mm x 10 mm including controller
  • No external control board needed
  • High resolution: 0.5 µm
  • Travel: 8 mm
  • Speed: 35 mm/s
  • Absolute encoding: no homing needed
  • Low voltage, low power use, off-power hold
  • 5 VDC, approx. 3.2 W peak at max speed
  • High repeatability and low runout
  • High stiffness, no gears or backlash
  • Cost-effective micro-stage for high-volume production
Applications
  • Next-generation sequencing (NGS) instruments for DNA sequencing
  • Scientific instruments
  • Analytical instruments
  • Handheld blood analyzers
  • Portable IVD, cytology, and flow cytometry instruments
  • Portable and wearable devices for point-of-care diagnostics and telemedicine
  • Wearable extended reality (XR) and virtual reality (VR) systems

M3-LS-U2 Linear Smart Stage

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR M3-LS-U2-8DK-M3-LS-U2-8EVAL BOARD FOR M3-LS-U2-8מיידית - 17$3,258.83הצגת הפרטים
2022-12-05 תאריך הפרסום