2.7” Touch OLED Displays

Newhaven Display’s 2.7” touch OLED displays with capacitive touch and built-in controller come in yellow and white color options

Image of Newhaven's 2.7” Touch OLED DisplaysNewhaven Display’s 2.7” touch OLED displays are the ideal solution for low-powered human interface devices. Users can intuitively interact with precise inputs and navigate through menus, zooming in on details and more.

Offered in yellow and white monochrome colors, the 2.7” touch OLED display line includes two different connection options: a 20-pin through-hole connection or a 20-pin FFC connection (Molex 52271-2079) to make product development easy. The PCAP touch screen featured on these displays has a built-in I2C interface and EMI shielding for added protection.

Features
  • 2.7” display sizes
  • Yellow and white color options
  • Capacitive touch with built-in controller
  • PCAP with multi-touch and gesture support
  • Built-in EMI shielding
  • Through-hole and FFC connection options for the display; FFC connection for the CTP
  • Configurable power options to reduce power consumption
  • Wide operating temperatures: -40°C to +85°C
  • High contrast ratio: 10,000:1
  • Self-illuminated
  • RoHS compliant
Applications
  • Industrial
  • Medical
  • Test and Measurement
  • Energy
  • Handheld
  • Consumer
  • Transportation

2.7” Touch OLED Displays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW 2.7"NHD-2.7-12864WDY3-CTPGRAPHIC DISPLAY OLED YELLOW 2.7"מיידית - 99$187.64הצגת הפרטים
GRAPHIC DISPLAY OLED WHITE 2.7"NHD-2.7-12864WDW3-CTPGRAPHIC DISPLAY OLED WHITE 2.7"מיידית - 45$187.64הצגת הפרטים
GRAPHIC DISPLAY OLED WHITE 2.7"NHD-2.7-12864WDW3M-CTPGRAPHIC DISPLAY OLED WHITE 2.7"מיידית - 80$190.92הצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW 2.7"NHD-2.7-12864WDY3M-CTPGRAPHIC DISPLAY OLED YELLOW 2.7"מיידית - 89$190.92הצגת הפרטים
2023-09-29 תאריך הפרסום