3.5” High-Resolution MIPI IPS TFT Displays
Attain high-speed data transfer without compromising picture quality with Newhaven Display’s MIPI DSI Interface 3.5” IPS TFTs
Newhaven Display’s 3.5” IPS TFTs feature MIPI DSI interface, rapidly becoming an industry-leading go-to high-speed interface. These 3.5” MIPI IPS TFTs utilize 4-lane communication for better image quality and faster operation. Aside from the main MIPI signals accessible to the user, these MIPI IPS TFTs also provide access to additional signals helpful to setting up the display, such as checking when the display is in a busy versus ready state, showing data transmit error, showing the display ID to identify one display from another, and more.
The 3.5” MIPI IPS TFTs also feature EMI shielding. MIPI interface inherently generates less EMI by default. Still, with the added EMI shielding, this display is less susceptible to EMI from other sources and prevents self-generated EMI from escaping the display and affecting other devices. Industries now have an option they can rely on when EMI sensitivity matters.
In addition to the added EMI shielding, Newhaven Display’s 3.5” MIPI IPS TFTs are sunlight readable with a typical brightness rating of 950 nits. They are available in capacitive touch or no-touch options. With a 640 x 480 high-resolution screen, these 3.5” MIPI IPS TFTs are the solution for demanding high-speed data transfers in applications sensitive to power consumption, image quality, and EMI.
- 3.5” IPS display
- 640 x 480 expanded resolution (228.6 PPI)
- MIPI DSI interface (high-speed I/O)
- Built-in EMI shielding
- 24-bit true color (16.7 M colors)
- Supports 16/18/24-bit per pixel RGB format
- Full viewing angles (85°/85°/85°/85°)
- High contrast ratio: 800:1
- White LED backlight
- Sunlight readable
- High brightness: 950 cd/m²
- Low power
- Capacitive touch option with built-in controller
- PCAP with multi-touch and gesture support
- Wide operating temperatures ( -20°C to +70°C)
- ROHS compliant
- Mobile
- Medical
- Automotive
- Industrial
- Consumer
- Military
3.5” High Resolution MIPI IPS TFT Displays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-3.5-640480EF-MSXP | GRAPHIC DISPLAY TFT RGB 3.5" | מיידית - 18 | $88.71 | הצגת הפרטים |