3.5” IPS HDMI TFTs

Newhaven Display 3.5” IPS HDMI TFTs are plug-and-play display solutions that combine IPS display technology with quality

Image of Newhaven Display 3.5” IPS HDMI TFTsThe 3.5” IPS HDMI TFT modules from Newhaven Display come ready to connect to any single-board computer or computer capable of HDMI output with a standard HDMI connector. They are USB-HID interface ready with a standard micro USB cable. The IPS technology featured on these HDMI display modules delivers consistent color reproduction at any angle, making them the top choice for applications requiring clear, concise information. These HDMI TFT modules easily fit most applications, such as, industrial control panels, portable diagnostic tools, portable measurement equipment, compact gaming consoles, or Raspberry Pi applications.

The 3.5” IPS HDMI TFTs have 640 pixels x 480 pixels, are available with or without capacitive touch, and feature EMI shielding. The touchscreen version is designed as a USB-HID device, meaning the touchscreen will work immediately upon connection without requiring additional drivers or configuration, as it is automatically recognized by most operating systems as a standard input device. The 3.5” IPS HDMI TFTs also feature EMI shielding. With the added EMI shielding, this display is less susceptible to EMI from other sources and prevents self-generated EMI from escaping the display and affecting other devices. Industries now have an option they can rely on when EMI sensitivity matters.

Features
  • 3.5” IPS display
  • High-brightness backlight (950 nits for non-touch, 810 nits for capacitive touch)
  • HDMI interface
  • Plug-and-play
  • USB-HID capacitive touchscreen
  • 640 px x 480 px high-resolution screen
  • Built-in cover glass (CTP model only)
  • EMI shielding
  • 24-bit color depth
  • Built-in mounting holes
  • High pixel density
  • Adjustable brightness via PWM
  • Wide viewing angles
  • High contrast
  • 5 V USB power supply
Applications
  • Industrial automation
  • Consumer electronics
  • Medical devices
  • Industrial control panels
  • Portable diagnostic tools
  • Portable measurement equipment
  • Compact gaming consoles
  • Raspberry Pi applications

3.5” IPS HDMI TFTs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
3.5" HI-RES IPS HDMI TFTNHD-3.5-HDMI-HR-RSXP3.5" HI-RES IPS HDMI TFTמיידית - 44$203.35הצגת הפרטים
3.5" HI-RES IPS HDMI TFT W/ CTPNHD-3.5-HDMI-HR-RSXP-CTU3.5" HI-RES IPS HDMI TFT W/ CTPמיידית - 44$282.74הצגת הפרטים
2025-06-23 תאריך הפרסום