7.0" TFT Displays with Capacitive Touch

Newhaven Display International now offers economical and MVA capacitive touch 7.0” TFT displays

Image of Nehaven Display International's 7.0' TFT Displays with Capacitive TouchNewhaven Display International now offers capacitive touch to the 7.0” TFT display line. This new capacitive touch is available on both the economical and MVA 7.0” TFTs. With the distinct features of a TFT, along with the additional benefits of integrating capacitive touch, these displays are ideal candidates for any industry that wants to enhance the user-interface experience.

Benefits of Capacitive Touch Panel

Take your display to the next level by featuring the capacitive-touch panel. This touch panel not only looks sleek, but it also has interactive abilities, and is exceptionally durable in environments that may be exposed to water, dust, and grease. The capacitive touch panel supports five simultaneous touches, including swipe and zoom gestures, and can be activated with a bare finger, a capacitive stylus, or a touchscreen-compatible glove. Newhaven Display’s capacitive-touch panel comes with a built-in I2C interface controller, allowing for quick time-to-market while keeping development costs low.

7.0” Economical TFT display with capacitive touch features
  • Cost effective
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • 12:00 optimal view
  • Fast response time
  • 24-bit digital RGB interface
  • LED backlight
  • RoHS compliant
7.0” MVA TFT display with capacitive touch features
  • Wide viewing angles (75° all angles)
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • Intense color reproduction and depth
  • 24-bit digital RGB interface
  • Fast response time
  • LED backlight
  • RoHS compliant

7.0” Economical TFT Display with Capacitive Touch

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-800480EF-ATXL#-CTPGRAPHIC DISPLAY TFT RGB 7"מיידית - 607$288.58הצגת הפרטים

Recommended Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN FPC BOTTOM 6POS 1MM R/A0522710679CONN FPC BOTTOM 6POS 1MM R/Aמיידית - 5188$3.09הצגת הפרטים
PCB ADAPTER 40P FFC-THRU-HOLENHD-FFC40PCB ADAPTER 40P FFC-THRU-HOLEמיידית - 889$37.10הצגת הפרטים
ADAPTER SMT TO 2.54MM THRU-HOLENHD-COG14-36ADAPTER SMT TO 2.54MM THRU-HOLEמיידית - 96$37.10הצגת הפרטים
CONN FFC FPC TOP 40POS 0.5MM R/A0541044031CONN FFC FPC TOP 40POS 0.5MM R/Aמיידית - 12648$9.31הצגת הפרטים
EVAL BOARD FOR STM32F103NHDEV DEVELOPMENT BOARDEVAL BOARD FOR STM32F103מיידית - 16$587.41הצגת הפרטים
2014-03-26 תאריך הפרסום