Multi-Font Displays

Displays with built-in multi-language fonts are time-saving, cost-saving, and easy to use

Image of Newhaven Display International's Multi-Font DisplaysNewhaven Display International's line of multi-font displays feature an additional serial interface IC that has 50+ languages and 37 font tables. This multi-font IC contains ASCII, Unicode, and ISO8859 tables for flexibility and compatibility. The fonts featured are either fixed width or proportional width and can be read at a clock rate of up to 30 MHz.

When using this display line, the user’s MPU can communicate directly with this multi-font IC to read the font data strings and output the desired character onto the display. Using just a 4-wire SPI interface, the selected font data is read in vertical, structured bytes from the multi-font IC and is sent out to the display’s controller.

Functions/Features Benefits
  • Built-in SSD1322 controller
  • Parallel or serial MPU interface
  • Single, low-voltage power supply
  • Multi-language fonts built in
  • RoHS compliant
  • Time saving - predefined font tables eliminates the need to create characters
  • Cost saving built-in IC with more than 50 languages and 37 font tables eliminating the need for additional memory to hold multiple languages
  • Easy to use standard font tables

Multi-Font Displays

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
GRAPHIC DISPLAY OLED BLUE 2.8"NHD-2.8-25664UMB3GRAPHIC DISPLAY OLED BLUE 2.8"מיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED BLUE (BLACKNHD-3.12-25664UMB3GRAPHIC DISPLAY OLED BLUE (BLACKמיידית - 103$131.37הצגת הפרטים
GRAPHIC DISPLAY OLED YELLOW (BLANHD-3.12-25664UMY3GRAPHIC DISPLAY OLED YELLOW (BLAמיידית - 818$131.37הצגת הפרטים
2012-11-01 תאריך הפרסום