N1 Series All-in-One Scan Engine

Newland N1 series all-in-one scan engine provides excellent performance in its smallest scan engine to date

Image of Newland N1 Series All-in-One Scan EngineBy decoding via an embedded chip instead of a separate processor, Newland has packed impressive scanning speed and performance into a compact design. At only 21.5 mm x 9 mm x 7 mm, the N1 is the slimmest solution in the range. Its dressed down design offers both great value and a sleek integration when space is limited.

The N1 is armed with the latest scanning technology from Newland, including its 0610 decoder chip. By leveraging its own technology, Newland further perfected the engine’s overall scan performance, supporting all common 1D, 2D, and Aztec codes.

The N1 can aim, illuminate, and decode barcodes while drawing as little current from the host device as possible. It extends battery life compared to like-for-like scanners and offers an eco-conscious solution. This makes it the ideal choice for portable solutions.

The N1’s wide scan angle and versatile depth of field ensure a successful scan in nearly all situations and settings. The engine particularly excels at decoding long barcodes up close, often a prime requirement in ticket validation inside of a printer of other types of housing.

The N1 is compatible with the Newland EasySet master configuration software. Built for Windows OS, this software helps simplify the process of testing and deploying configurations as well as updating the firmware.

Features
  • Smallest engine yet from Newland
  • 6th generation UIMG technology from Newland
  • Excellent power efficiency
  • Long barcode support
  • EasySet configuration
Applications
  • Diverse and flexible OEM integration
  • Point of sale kiosks
  • Medical device imaging
  • Manufacturing and industrial applications
  • Handheld gun scanner integration
2026-01-08 תאריך הפרסום