650 V SiC Diodes
Nexperia's 650 V SiC automotive-qualified Schottky diodes are available in R2P DPAK packaging
Nexperia's 650 V, 10 A silicon carbide (SiC) Schottky diode is automotive qualified (PSC1065H-Q) and available in real-two-pin (R2P) DPAK (TO-252-2) packannounced that its class-leadingaging, making it suitable for various applications in electric vehicles and other automobiles. Additionally, in a further extension to its portfolio of SiC diodes, Nexperia offers industrial-grade devices with current ratings of 6 A, 16 A, and 20 A in TO-220-2, TO-247-2, and D2PAK-2 packaging to facilitate greater design flexibility. These diodes address the challenges of demanding high voltage and high current applications, including switched-mode power supplies, AC/DC and DC/DC converters, battery-charging infrastructure, motor drives, uninterruptible power supplies, and photovoltaic inverters for sustainable energy production.
- High efficiency with low energy loss
- Temperature-independent fast and smooth switching performance
- Reduced system cost
- System miniaturization
- Reduced EMI
- Outstanding figure-of-merit (QC x VF)
- High IFSM capability
- High-voltage compliant real-2-pin (R2P) packages
- High power (>300 W) switch mode power supplies (SMPS)
- AC/DC and DC/DC converters
- Battery charging infrastructure
- Uninterruptible power supplies (UPS)
- Photovoltaic inverters
- Motor drive (IGBT-based with antiparallel diode)
- Unidirectional OBC
650 V SiC Diodes
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSC1065KQ | DIODE SIL CARBIDE 650V 10A TO220 | מיידית - 1000 | $12.85 | הצגת הפרטים |
![]() | ![]() | PSC1065HJ | DIODE SIL CARB 650V 10A TO2522 | מיידית - 1743 | $12.04 | הצגת הפרטים |
![]() | PSC1065B1Z | PSC1065B1/NAU000/UNCASED | מיידית - 0 | $9.08 | הצגת הפרטים | |
![]() | ![]() | PSC1065B1AZ | DIODE SIL CARBIDE 650V 10A DIE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PSC1065B1-QZ | DIODE SIL CARBIDE 650V 10A DIE | מיידית - 7987 | $14.10 | הצגת הפרטים |
![]() | ![]() | PSC1065H-QJ | DIODE SIL CARB 650V 10A TO2522 | מיידית - 2465 | $16.07 | הצגת הפרטים |