BC51/53/54 Series High-Performance Transistors
Nexperia BC51/53/54 series high-performance transistors with AEC-Q101 standards are designed to provide reliable performance in demanding environments
Nexperia BC51, BC53, and BC54 series high-performance diodes and transistors are designed for various automotive and industrial applications. The BC51 series, including BC51-10PA, BC51-16PA, and BC51PA, are PNP medium power transistors with a maximum collector-emitter voltage of 45 V and a collector current of 1 A. These transistors are housed in ultra-thin SOT1061 leadless small surface-mounted device (SMD) plastic packages, providing high power dissipation capability and excellent thermal and electrical conductivity.
The BC53 series, including BC53-10PA, BC53-10PAS, BC53-16PA, BC53-16PAS, BC53PA, and BC53PAS, are PNP medium power transistors with a maximum collector-emitter voltage of 80 V and a collector current of 1 A. These devices are available in both SOT1061 and DFN2020D-3 packages, offering high current gain selections and reduced PCB area requirements.
The BC54 series, including BC54-10PAS, BC54-16PA, BC54-16PAS, BC54PA, and BC54PAS, are NPN medium power transistors with a maximum collector-emitter voltage of 45 V and a collector current of 1 A. These transistors are encapsulated in DFN2020D-3 packages, providing high collector current capability and suitability for automatic optical inspection (AOI) of solder joints.
These components are designed to provide reliable performance in demanding environments, meeting AEC-Q101 standards for automotive applications. They offer low leakage current, high switching speed, and compact packaging, making them suitable for high-density applications. The wide range of available components ensures that designers can find the right solution for their specific needs, whether for voltage regulation, signal switching, or power management.
- PNP transistors with 45 V collector-emitter voltage and 1 A collector current (BC51 series)
- PNP transistors with 80 V collector-emitter voltage and 1 A collector current (BC53 series)
- NPN transistors with 45 V collector-emitter voltage and 1 A collector current (BC54 series)
- High switching speed and low leakage current
- Compact SOT1061 and DFN2020D-3 packages
- AEC-Q101 qualified
- High reliability and robustness
- Low forward voltage drop
- High surge current capability
- Low capacitance
- High power dissipation capability
- RoHS compliant and lead-free
- Suitable for AOI
- High collector current capability
- Voltage regulations
- Signal switching
- Power management
- Automotive electronics
- Industrial automation
- Consumer electronics
- Communication devices
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
- High-density electronic designs
Bipolar Transistor Arrays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBSS4112PANP,115 | TRANS NPN/PNP 120V 1A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4260PANP,115 | TRANS NPN/PNP 60V 2A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4130PAN,115 | TRANS 2NPN 30V 1A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4260PAN,115 | TRANS 2NPN 60V 2A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS5160PAPSX | TRANS 2PNP 60V 1A DFN2020D-6 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4130PANP,115 | TRANS NPN/PNP 30V 1A 6HUSON | מיידית - 110 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4160PAN,115 | TRANS 2NPN 60V 1A 6HUSON | מיידית - 308 | $2.67 | הצגת הפרטים |
![]() | ![]() | PBSS4230PANP,115 | TRANS NPN/PNP 30V 2A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS5260PAP,115 | TRANS 2PNP 60V 2A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4230PAN,115 | TRANS 30V 2A 6HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Single Bipolar Transistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBSS4330PA,115 | TRANS NPN 30V 3A 3HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS5580PA,115 | TRANS PNP 80V 4A 3HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS4630PA,115 | TRANS NPN 30V 6A 3HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS8510PA,115 | TRANS NPN 100V 5.2A 3HUSON | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS5360PAS-QX | TRANS PNP 60V 3A DFN2020D-3 | מיידית - 0 | $2.60 | הצגת הפרטים |
![]() | ![]() | PBSS3540MB,315 | TRANS PNP 40V 0.5A DFN1006B-3 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS2540MB,315 | TRANS NPN 40V 0.5A DFN1006B-3 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS3540M,315 | TRANS PNP 40V 0.5A SOT-883 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PBSS2540M,315 | TRANS NPN 40V 0.5A SOT-883 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BC51PA,115 | TRANS PNP 45V 1A 3HUSON | מיידית - 149 | $1.40 | הצגת הפרטים |