NEH2000BY Energy Harvesting Power Management IC

Nexperia's NEH2000BY is a high-performance energy harvesting solution for low-power applications

Image of Nexperia's NEH2000BY Energy Harvesting Power Management ICNexperia's energy harvesting solutions power devices by using energy already available at its location. The ultra-compact, high-performing chipsets feature a unique technology for a reduced BOM cost and ultra-fast maximum power point tracking (MPPT). By continuously harvesting energy from the environment into consumer electronics and IoT devices with clean ambient energy, Nexperia's energy harvesting PMICs remove the need for battery swaps, contributing to a more sustainable future of electronics.

Combining Technology Innovations to Make IoT Implementations Cost-Effective and Sustainable

Features
  • Optimized to efficiently harvest energy from a wide range of ambient sources (light, kinetic, temperature variations, radio signals)
  • Unique inductorless design allowing a reduced BOM cost
  • Ultra-compact chips with <20 mm2 assembly area
  • Designed for low-power applications
  • High power conversion efficiency
  • Ultra-fast MPPT adapts within up to 0.5 seconds
  • Basic power management features (e.g., battery protection, USB charging, LDO)
  • Suitable for a wide range of storage elements as well as batteryless designs thanks to cold start
Applications
  • Wireless IoT devices
  • Remote control units (e.g., TV)
  • Electronic shelf labels
  • Industrial and environmental monitoring
  • Smart wearables
  • Consumer electronics

Image of Nexperia Webinar for Energy Harvesting / Battery Mgmt

NEH2000BY Energy Harvesting Power Management IC

תמונהמק"ט יצרןתיאוריישומיםזרם - הספקהמתח - הספקהכמות זמינהמחירהצגת הפרטים
POWER MANAGEMENT ICSNEH2000BYJPOWER MANAGEMENT ICSקצירת אנרגיה625nA2.5V ~ 4.5Vמיידית - 4029$8.10הצגת הפרטים
2023-05-18 תאריך הפרסום