OPEN Alliance Ethernet ESD Protection

Nexperia is pioneering automotive Ethernet OPEN Alliance compliant ESD protection

Image of Nexperia's OPEN Alliance Ethernet ESD protection Nexperia is offering fully compliant 100/1000BASE-T1 OPEN (One-Pair Ether-Net) Alliance Ethernet ESD protection. To take the next step in automotive connectivity and electrification, customers need high-speed, high-bandwidth automotive Ethernet. Industry leaders collaborate within the OPEN Alliance Special Interest Group (SIG) to encourage Ethernet adoption in cars. However, with advanced electrical designs, discrete ESD protection becomes more critical than ever, which is why Nexperia introduces the PESD2ETH100-T for 100BASE-T1 Ethernet and the PESD2ETH1G-T for 100/1000BASE-T1 Ethernet.

Features and Benefits

PESD2ETH100-T For 100BASE-T1 Ethernet

  • Fully 100BASE-T1 OPEN Alliance compliant
  • Low capacitance <3 pF
  • ESD protection up to 30 kV (IEC 61000-4-2, contact)
  • 1000 contact discharges with 30 kV (IEC 61000-4-2)
  • High trigger voltage: Vt1 = 100 V min.
  • SOT23 package
  • AEC-Q101 qualified/automotive grade

PESD2ETH1G-T For 100/1000BASE-T1 Ethernet

  • Fully 100/1000BASE-T1 OPEN Alliance compliant
  • Low capacitance <2 pF
  • ESD protection up to 30 kV (IEC 61000-4-2, contact)
  • 1000 contact discharges with 15 kV (IEC 61000-4-2)
  • High trigger voltage: Vt1 = 100 V min.
  • SOT23 package
  • AEC-Q101 qualified/automotive grade

Target applications

  • ESD protection for in-vehicle network lines in automotive environments
  • OPEN Alliance 100BASE-T1 Ethernet and 1000BASE-T1 Ethernet
  • Low-voltage differential signaling (LVDS) automotive

Resources

Rethinking ESD Protection Requirements

The OPEN Alliance SIG is a non-profit alliance of mainly automotive industry and technology providers. One key goal is to enable the deployment of the existing IEEE 100BASE-T1 and 1000BASE-T1 physical layer specifications with complementing specifications for conformance and interoperability.

Discrete ESD protection devices take a crucial role when it comes to system-level robustness and new requirements need to be considered. When there is either no ESD protection or it is located at the PHY, then the power of ESD strikes would pass the CM termination, DC block, and common-mode choke (CMC). If, however, the ESD protection device is placed right at the connector (see figure below) it not only protects the PHY but also the CMC and passives.

Image of Nexperia's Arrangement of ESD suppression device within the 100BASE-T1 MDI interface, OPEN Alliance SIG (2019)

OPEN Alliance Ethernet ESD Protection

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 24VWM TO236ABPESD2ETH100-TRTVS DIODE 24VWM TO236ABמיידית - 8889$1.77הצגת הפרטים
TVS DIODE TO236ABPESD2ETH1G-TRTVS DIODE TO236ABמיידית - 7873$1.87הצגת הפרטים
2020-04-29 תאריך הפרסום