PESD5V0H Bidirectional ESD Protection Diode
Nexperia advanced ESD protection offers solutions for high-speed automotive and communication interfaces
The PESD5V0H from Nexperia includes a range of ultra-low capacitance, bidirectional electrostatic discharge (ESD) protection diodes designed to safeguard sensitive automotive and high-speed communication interfaces. These devices are engineered to provide robust protection against ESD and other transient voltage events. They are housed in compact DFN1006LD-3 (SOT8079LD), DFN1006LD-2 (SOD882LD), and DFN1006L-2 (SOD882L) packages respectively, making them ideal for space-constrained designs.
The automotive-qualified variants (denoted by the Q suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With a reverse stand off voltage (VRWM) of 5 V and ultra-low capacitance values, these diodes are perfect for protecting high-speed interfaces such as USB 3.2, HDMI 2.0, and automotive Ethernet. PESD5V0H offers low clamping voltages, high ESD protection up to ±15 kV, and low leakage current, making them a reliable choice for modern electronic designs.
- VRWM: 5 V
- Ultra-low capacitance: <0.25 pF
- ESD protection up to ±15 kV (IEC 61000-4-2)
- Low clamping voltage
- Compact packages: DFN1006LD-3 (SOT8079LD), DFN1006LD-2 (SOD882LD), and DFN1006L-2 (SOD882L)
- Bidirectional protection for one or two signal lines
- High surge current capability
- Low leakage current
- High reliability and robustness
- Qualified according to AEC-Q101 standards
- Suitable for automated optical inspection (AOI)
- Low dynamic resistance
- High-power dissipation capability
- RoHS compliant and lead-free
- Suitable for high-density applications
- ESD protection for high-speed data lines
- USB 3.2 and HDMI 2.0 interfaces
- Automotive Ethernet
- Low voltage-differential signaling (LVDS) automotive
- Automotive A/V monitors, displays, and cameras
- Automotive electronics
- Industrial automation
- Communication devices
- Infotainment systems
- Advanced driver-assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
PESD5V0H Bidirectional ESD Protection Diode
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PESD5V0H1BLG-QZ | PESD5V0H1BLG-Q/SOD882LD/DFN100 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PESD5V0H2BFG-QZ | PESD5V0H2BFG-Q/SOT8079LD/DFN10 | מיידית - 6542 | $1.54 | הצגת הפרטים |
![]() | ![]() | PESD5V0H1BLL-QZ | TVS DIODE 5VWM 7.5VC 2DFN1006L | מיידית - 0 | See Page for Pricing | הצגת הפרטים |