Capacitor Design Kits

Nichicon’s design kits contain cutting-edge components and unparalleled quality in one meticulously curated package

Image of Nichicon's Design KitsUnleash the power of precision and innovation with the exclusive kits crafted by Nichicon and DigiKey. This dynamic partnership brings users cutting-edge components and unparalleled quality in one meticulously curated package. Whether it is an industry professional or an enthusiastic hobbyist, these kits are designed to elevate projects to new heights. Experience seamless integration, robust performance, and reliability users can trust from two of the industry's giants. The hybrid capacitor kit is perfect for automotive and general applications, or explore the high-temperature capacitor kit that is ideal for high-temperature applications. These kits are only available through DigiKey.

Features
  • Cutting-edge components
  • Unparalleled quality
  • Robust performance
  • Seamless integration
  • Reliability
  • All-in-one packaging
  • Hybrid capacitor kit
  • High-temperature capacitor kit
Applications
  • Automotive and general applications
  • High-temperature applications

Capacitor Design Kits

תמונהמק"ט יצרןתיאורתחום קיבוליותסוג ההרכבהמתח - נומינליכמות זמינהמחירהצגת הפרטים
SMT AUTOMOTIVE KITSMT-AUTO-KITSMT AUTOMOTIVE KITµF‏680‏ ~ µF‏33‏הרכבה משטחית‎25 ~ 50V‎מיידית - 2$75.41הצגת הפרטים
GYA HIGH VOLT HYBRID POLY KITGYA-HVHYBRIDGYA HIGH VOLT HYBRID POLY KITµF‏100‏ ~ µF‏22‏הרכבה משטחיתV‏80‏ ~ 63‏מיידית - 0See Page for Pricingהצגת הפרטים
Aluminum Long life/high cap KITUBT-UBYAluminum Long life/high cap KITmF‏12‏ ~ µF‏4.7‏חור מעבר‎25 ~ 100V‎מיידית - 5$126.73הצגת הפרטים
ALUM RADIAL HIGH TEMP KITHIGHTEMP-RADALUM RADIAL HIGH TEMP KIT10µF ~ 2200µFחור מעברV‏400‏ ~ 10‏מיידית - 17$138.17הצגת הפרטים
LGU Snap in kitSNAPLGULGU Snap in kitµF‏1000‏ ~ µF‏120‏חור מעבר100 ~ 450Vמיידית - 2$222.66הצגת הפרטים
ALUM SNAP IN LOW PROFILE KITSNAP-LOWPROALUM SNAP IN LOW PROFILE KITµF‏820‏ ~ µF‏39‏חור מעברV‏450‏ ~ 200‏מיידית - 6$253.39הצגת הפרטים
CAP KIT ALUM 220UF-2200UF 42PCS493-SNAPKIT4CAP KIT ALUM 220UF-2200UF 42PCS220µF ~ 2200µFחור מעבר200Vמיידית - 8$371.65הצגת הפרטים
CAP KIT ALUM POLY 22-270UF 120PC493-14669-KITCAP KIT ALUM POLY 22-270UF 120PC22µF ~ 270µFהרכבה משטחית25Vמיידית - 4$449.03הצגת הפרטים
CAP KIT ALUM 47UF-470UF 42PCS493-SNAPKIT2CAP KIT ALUM 47UF-470UF 42PCS47µF ~ 470µFחור מעבר450Vמיידית - 4$470.49הצגת הפרטים
CAP KIT ALUM 56UF-560UF 48PCS493-SNAPKIT1CAP KIT ALUM 56UF-560UF 48PCS56µF ~ 560µFחור מעבר450Vמיידית - 6$486.91הצגת הפרטים
CAP KIT ALUM 220UF-2200UF 45PCS493-SNAPKIT3CAP KIT ALUM 220UF-2200UF 45PCS220µF ~ 2200µFחור מעבר200Vמיידית - 3$474.48הצגת הפרטים
2024-08-06 תאריך הפרסום