CJS Series Ultra-Miniature Slide Switches

Nidec Components slide switches are ideal for many applications such as fire and security systems and HVAC controls

Image of Nidec CJS Series Ultra-Miniature Slide SwitchesNidec Components CJS ultra-miniature slide switches are ideal for applications when space is at a premium and high reliability is required. They are available with J-hook or gull wing surface-mount terminals. These high-reliability switches feature a self-cleaning contact mechanism, gold contacts, and are RoHS- and REACH-compliant. Board-washable or non-washable versions are available.

Features
  • Miniature-sized package helps conserve space on PCB
  • J-hook or gull wing surface-mount terminals
  • Twin contact mechanisms for high contact reliability
  • Switching contact rating: 100 mA at 50 VDC
  • Non-washable or washable
  • On/On or On/Off/On circuits
Applications
  • HVAC controls
  • Fire and security systems
  • Building management solutions
  • Handheld digital thermometers
  • Smoke and CO2 detectors
  • Medical and industrial instrumentation applications
  • Broadcast/recording equipment
  • Telecommunications products

CJS Series Ultra-Miniature Slide Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200TB1SWITCH SLIDE SPDT 100MA 6Vמיידית - 6736$2.92הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200TBSWITCH SLIDE SPDT 100MA 6Vמיידית - 35531$2.98הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200TASWITCH SLIDE SPDT 100MA 6Vמיידית - 60165$2.98הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201TASWITCH SLIDE SPDT 100MA 6Vמיידית - 6735$3.71הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201TBSWITCH SLIDE SPDT 100MA 6Vמיידית - 0$3.87הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200ASWITCH SLIDE SPDT 100MA 6Vמיידית - 476$3.61הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200TA1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$1.86הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1200TA2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$1.91הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1200TB2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$1.91הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201TA1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$2.31הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201TB1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$2.31הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1201TA2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$2.36הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1201TB2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$2.36הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200A1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$2.43הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200B1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$2.43הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1200A2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$2.49הצגת הפרטים
SWITCH SLIDE SPDT 0.1A 6VCJS-1200B2SWITCH SLIDE SPDT 0.1A 6Vמיידית - 0$2.49הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1200BSWITCH SLIDE SPDT 100MA 6Vמיידית - 0$2.55הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201A1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$3.03הצגת הפרטים
SWITCH SLIDE SPDT 100MA 6VCJS-1201B1SWITCH SLIDE SPDT 100MA 6Vמיידית - 0$3.03הצגת הפרטים
2024-11-12 תאריך הפרסום