CL-SB/CUS Series Ultra-Mini Slide Switches

Nidec Components' CL-SB/CUS series ultra-mini slide switch models are suitable for applications, ‎including HVAC controls, fire, security systems, ‎and others

Image of Nidec Components' CL-SB/CUS Series Ultra-Mini Slide SwitchesNidec Components ' CL-SB and CUS ultra-miniature slide switches offer customers two options when space is at a premium and high reliability is required. Applications include HVAC controls, fire, security systems, building management solutions, handheld digital thermometers, smoke and CO2 detectors, medical and industrial instrumentation applications, broadcast and recording equipment, and telecommunication products. Models are RoHS compliant.

CL-SB Series Features
  • Silver or gold-plated contacts
  • 2 or 3 positions
  • J-Hook or gull wing SMT terminals or straight PC terminals
  • Twin contact mechanism
CL-SB Series Specifications
  • Switching contact rating: 200 mA @ 12 VDC
  • Non-washable
  • Non-shorting
  • SPDT, SP3T, DPDT, or DP3T circuits
CUS Series Features
  • Gold-plated contacts
  • 2, 3, or 4 positions
  • Gull wing SMT terminals
CUS Series Specifications
  • Switching contact rating: 300 mA @ 4 VDC
  • Non-washable
  • Non-shorting
  • SPDT, SP3T, SP4T, or DPDT circuits

CUS Series

תמונהמק"ט יצרןתיאורדירוג זרם (אמפר)כמות זמינהמחירהצגת הפרטים
SWITCH SLIDE SPDT 300MA 4VCUS-12TBSWITCH SLIDE SPDT 300MA 4V300mA (DC)‎מיידית - 5702$2.82הצגת הפרטים
2022-02-08 תאריך הפרסום