ELW/ETW Series Standard Rocker/Toggle Switches

Nidec Components rocker/toggle switches offer IP ratings

Image of Nidec ELW/ETW Series Standard Rocker/Toggle Switches Nidec Components standard size ELW rocker switches and ETW toggle switches offer environmentally sealed characteristics and epoxy-sealed terminals. Applications include construction machinery, power generation systems, industrial kitchen equipment, machine tooling devices, and medical equipment.

Features
  • Environmental sealing protection:
    • Front panel seal: IP67 of IEC60529
    • Behind panel seal: IP60 of IEC60529
  • Epoxy sealed terminals
  • Snap-in panel mounting (ELW)
  • O-ring inside bushing and external panel sealing O-ring (ETW)
  • cULus recognized
Specifications
  • Rating: 15 A @ 127 VAC
    • 10 A @ 250 VAC
  • Initial contact resistance: 20 mΩ max.
    • (1 A 2 VDC to 4 VDC)
  • Dielectric strength: 1500 VAC 1 minute
  • Insulation resistance: 100 MΩ (500 VDC)
  • Operating temperature range: -10°C to +70°C
2024-10-21 תאריך הפרסום