MUSES05 Single Operational Amplifier with J-FET Input for High-Quality Sound
Nisshinbo's MUSES05 is a high-quality sound J-FET input single operational amplifier for premium audio equipment
Certain semiconductor components determine the accurate transmission of audio signals; these components influence the true value of audio equipment. Nisshinbo's MUSES05 was developed for listener needs. It is a single operational amplifier with J-FET input for high-quality sound and is intended for use in high-end audio equipment. It uses advanced circuit design and special material and assembly technology for superb sound. The MUSES05 has high-quality sound, low input bias current, low noise, ultra-low distortion, and high slew rate. It is suitable for I/V converters, preamplifiers, active filters, headphone amplifiers, and line amplifiers.
- High-quality sound
- Low input bias current: 5 pA
- Low noise: 7.5 nV/√Hz at f=1 kHz
- Ultra-low distortion: 0.00003% at f=1 kHz
- High slew rate: 40 V/µs
- Gain bandwidth product: 12 MHz
- Operating voltage: ±3.5 V to ±18 V
- Operating current: 5.8 mA
- J-FET input
- Bipolar technology
- Package MUSES05: DFN12-CA8 (ESON12-CA8)
- Home audio
- Professional audio
- Portable audio
- Car audio
MUSES05 Single Operational Amplifier
| תמונה | מק"ט יצרן | תיאור | סוג מגבר | מספר המעגלים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MUSES05-TE3 | HIGH-QUALITY SOUND, J-FET INPUT, | אודיו | 1 | מיידית - 86 | $122.16 | הצגת הפרטים |