NR1600GK Voltage Regulator

Nisshinbo Micro Devices' CMOS-based low-dropout voltage regulator includes a soft-start function and power-good function

Image of Nisshinbo's NR1600GK Voltage RegulatorNisshinbo's NR1600 is a CMOS-based low-dropout voltage regulator with soft-start and power-good functions. An external capacitor (CSS) can be used to adjust the soft-start time during startup, making it easy to suppress inrush current and the adjust slew rate. In addition, although it is a 500 mA regulator with soft-start and power-good functions, it has a lineup of 1.2 mm x 1.2 mm x 0.4 mm packages, which contributes to system space savings.

Features
  • Input voltage range (maximum rating): 1.4 V to 5.5 V (6.5 V)
  • Output voltage range: fixed output voltage type 1.0 V to 3.6 V / adjustable output voltage type 1.0 V to 4.8 V
  • Output current: 500 mA
  • Quiescent current: typ. 80 µA
  • Output noise voltage: typ. VSET × 30 µVRMS (IOUT = 100 mA)
  • Ripple rejection: typ. 75 dB (f = 1 kHz)
  • Dropout voltage: typ. 0.16 V (IOUT = 500 mA, VSET = 3.3 V)
  • Thermal shutdown function: typ. +165°C
  • Start-Up inrush current limit: typ. 160 mA
  • Foldback protection
  • Soft-start time adjustment function (CSS adjustment), power-good function, discharge function
Applications
  • Power source for battery-powered equipment
  • Electrical home appliances
  • Portable communication equipment

NR1600GK Voltage Regulator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR 3.3V DFN1212-6-GKNR1600GK330BE4SIC REG LINEAR 3.3V DFN1212-6-GKמיידית - 4235$2.98הצגת הפרטים
2023-11-01 תאריך הפרסום