HB Series Subminiature Pushbuttons with LED Illumination

NKK Switches presents subminiature pushbuttons with LED illumination and compact design

Image of NKK Switches HB Series Subminiature Pushbuttons with LED IlluminationNKK Switches presents the HB series of subminiature pushbuttons featuring compact and contemporary design, which makes them the preferred choice for a cutting edge appeal on front panel designs. A choice of super bright LEDs in white, green, and blue in addition to bright red, amber, and green LEDs are available. Dual, sliding contacts with self-cleaning action provide contact stability, high reliability, and increased operating life of 100,000 minimum operations.

The HB series has a compact front panel design with 9 mm square or round bezel options. Rear panel threaded mounting with a behind panel depth of less than one inch. Its 8 mm body diameter fits common size panel cutout. Matching indicators are available.

Rated at 0.1 A maximum at 30 V AC/DC, HB series switches have an operating temperature range of -25˚C through +50˚C.

2017-01-25 תאריך הפרסום