LP01 Series Pushbutton Switches

NKK’s LP01 series pushbutton switches conserve behind-panel space

NKK Switches' LP01 Series Pushbutton SwitchesNKK Switches offers the LP01 series of short body, illuminated and non-illuminated, tamper-resistant pushbuttons. Minimal behind-panel depth makes these switches ideal for designs where space is at a premium. The RoHS compliant LP01 series features a short body behind panel depth of just 14.0 mm. In addition, the cap diameter is 13.6 mm, making the overall diameter, including the housing, just 20 mm.

LP01 series caps are smooth and slightly concave, designed to accommodate the fingertip comfortably. The unique design and construction also prevents cap removal, limiting the risk of tampering. The switches come fully assembled, and the illuminated versions feature the option of red, green, or amber LED illumination and a translucent white cap. The LED is an integral part of the switch design. The series features a crisp and clean indication of circuit status facilitated by the snap action contact mechanism. In addition, it is designed with an arc barrier between the movable contacts to protect against arc short-circuiting between circuits.

LP01 series switches are available in both single pole and double pole momentary versions. The unique arc barrier allows two different voltages to be used in the double-pole configuration. With mechanical lives of 500,000 operations minimum, these devices are ideal for applications where high usage is anticipated. Rated at 3 A at 125 VAC /250 VAC or 3 A at 30 VDC, these versatile pushbuttons also have UL94V-0 flammability ratings. The series meets UL and CSA standards as well. The LP01 is available in both snap-in mount and bushing mount versions. Terminals are combination solder lug and 0.110-inch quick connect. They are epoxy sealed to lock out flux, dust, solvents, and other contaminants.

LP01 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SINGLE POLE STRAIGHT PC ADAPTERAT718SINGLE POLE STRAIGHT PC ADAPTERמיידית - 0
Factory Stock - 68
$14.79הצגת הפרטים
DOUBLE POLE STRAIGHT PC ADAPTERAT719DOUBLE POLE STRAIGHT PC ADAPTERמיידית - 0
Factory Stock - 16
$18.07הצגת הפרטים
2010-12-01 תאריך הפרסום