M Series LED Tipped Toggles
NKK Switches M series LED tipped toggles feature innovation for durability and reliable performance
NKK Switches M Series LED tipped toggle switches combine innovation and durability, delivering unmatched performance with LED illumination integrated into the toggle tip. They feature an anti-jamming mechanism to protect contacts from damage due to excessive downward force on the toggle. A high torque bushing ensures a secure fit, preventing rotation or separation during installation.
- 6 A power level and 0.4 VA logic level
- Stainless steel, corrosion-resistant frame
- High insulating barriers: Protect against crossover in double pole devices
- Innovative LED application:
- Single-color LEDs are available in red, yellow, and green
- Bicolor option is red/green for versatile design needs
- LEDs can function independently or synchronously with switch operation
- Durability
- Epoxy sealed, solder lug, molded-in terminals
- Silver contacts: Built with a specially composed alloy for hardness