M Series Miniature Pushbuttons

Miniature pushbuttons from NKK Switches are engineered for stability and longevity

Image of NKK Switches M Series Miniature Pushbuttons The M series miniature pushbuttons from NKK Switches are engineered for exceptional reliability and performance across diverse applications. Featuring an interlocked actuator block, these switches ensure correct plunger alignment to prevent jamming or window locking, maintaining consistent stability. The over-center actuator mechanism minimizes sparking, significantly extending operating life in AC circuits. High-torque bushing construction prevents rotation or separation from the frame during installation, while the stainless-steel frame offers corrosion resistance and durability in demanding environments.

Features
  • Electrical Ratings:
    • Silver: 3 A at 125 VAC, 2 A at 250 VAC, 2 A at 30 VDC
    • Gold: 0.4 VA max at 28 V AC/DC max
  • Durability:
    • Epoxy-sealed terminals prevent the entry of solder flux and contaminants
    • Silver contacts are composed of a special alloy for increased hardness
 
  • Splashproof options: D3 and B3 bushing codes meet IP67 standards
  • Mounting options: bushing, bracket PC, and large bushing configurations available
  • Simplified wiring and soldering: features a longer center solder lug terminal
  • Wire lead options: available for added convenience
  • Cap colors and sizes: offered in six colors with cap diameters of 8.0 mm and 10.0 mm
  • Plunger types: screw-on and snap-on options available
Applications
  • Construction machinery
  • Medical devices
  • Hospitality and restaurant systems
  • Machine tooling
 
  • Transportation solutions
  • Factory automation systems
  • Laser measurement instruments

M Series Miniature Pushbuttons

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BRACKET PC MOUNT MINIATURE PUSHBMBN15SS2W13-BCBRACKET PC MOUNT MINIATURE PUSHBמיידית - 152$38.31הצגת הפרטים
BRACKET PC MOUNT MINIATURE PUSHBMBN15SS2G45BRACKET PC MOUNT MINIATURE PUSHBמיידית - 12
Factory Stock - 29
$46.11הצגת הפרטים
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15E1W01-FBSNAP-ACTION BUSHING MOUNT PUSHBUמיידית - 0
Factory Stock - 188
$29.32הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-BGBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$29.90הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-BCBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$29.90הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-BFBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$29.90הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-CFBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$30.04הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-CGBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$30.04הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN12SS1W01-CCBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$30.04הצגת הפרטים
BUSHING MOUNT MINIATURE PUSHBUTTMBN15LD3G01BUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$31.03הצגת הפרטים
SNAP-ACTION BRACKET PC MOUNT PUSMBNR15A2W30SNAP-ACTION BRACKET PC MOUNT PUSמיידית - 0$33.11הצגת הפרטים
חדש ב-DigiKey
BUSHING MOUNT MINIATURE PUSHBUTT
MBN15LS1W03-CBBUSHING MOUNT MINIATURE PUSHBUTTמיידית - 0$33.83הצגת הפרטים
2025-06-13 עודכן
2025-04-29 תאריך הפרסום