IP67 SEAL-D® D-Sub Connectors

NorComp's IP67 protects from heavy spray or exposure to short-term submersion

SEAL-D™ D-Sub ConnectorsNorComp has developed IP67 SEAL-D® D-Sub connectors that utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This reduces space on new designs and eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades.

These connectors are designed for applications that require protection from heavy spray or are exposed to short-term submersion.

Connectors are available in vertical and right angle board mount types as well as solder cup for panel mount cable applications. Standard D-Subs are available in 9, 15, and 25 positions, and high density D-Subs are available in 15, 26, and 44 positions.

Applications
  • Hand held computers, scanners, and printers that are used outdoors
  • Remote sensors, gauges, and data loggers that are exposed to the elements
  • Industrial and medical equipment that is routinely subjected to wash down
  • Transmitters and emergency beacons that are subject to short-term immersion
  • Gas, electric, and water metering systems with embedded Smart Grid electronics
  • Consumer and commercial shipboard electronics, meters, and sensors

High Density

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN D-SUB HD PLUG 15POS PNL MNT780-M15-103L001CONN D-SUB HD PLUG 15POS PNL MNTמיידית - 0$31.94הצגת הפרטים
CONN D-SUB HD PLUG 26POS PNL MNT780-M26-103L001CONN D-SUB HD PLUG 26POS PNL MNTמיידית - 261$42.04הצגת הפרטים
CONN D-SUB HD PLUG 44POS PNL MNT780-M44-103L001CONN D-SUB HD PLUG 44POS PNL MNTמיידית - 0$56.57הצגת הפרטים
CONN D-SUB HD RCPT 15POS PNL MNT780-M15-203L001CONN D-SUB HD RCPT 15POS PNL MNTמיידית - 0$44.70הצגת הפרטים
CONN D-SUB HD RCPT 26POS PNL MNT780-M26-203L001CONN D-SUB HD RCPT 26POS PNL MNTמיידית - 30$56.57הצגת הפרטים

Standard

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN D-SUB PLUG 9POS PNL MNT772-E09-103R001CONN D-SUB PLUG 9POS PNL MNTמיידית - 1749$28.86הצגת הפרטים
CONN D-SUB PLUG 15POS PNL MNT772-E15-103R001CONN D-SUB PLUG 15POS PNL MNTמיידית - 0$34.17הצגת הפרטים
CONN D-SUB PLUG 25POS PNL MNT772-E25-103R001CONN D-SUB PLUG 25POS PNL MNTמיידית - 0$43.62הצגת הפרטים
CONN D-SUB RCPT 9POS PNL MNT772-E09-203R001CONN D-SUB RCPT 9POS PNL MNTמיידית - 657$35.84הצגת הפרטים
CONN D-SUB RCPT 15POS PNL MNT772-E15-203R001CONN D-SUB RCPT 15POS PNL MNTמיידית - 273$44.01הצגת הפרטים
2012-06-29 תאריך הפרסום