nRF52 Series Bluetooth 5.2 SoCs
Nordic’s family of multiprotocol SoCs support a wide range of wireless protocols including Bluetooth LE, Bluetooth mesh, Thread, and Zigbee
Nordic's nRF52 Series has a broad spectrum of features and functionality beginning with the nRF52805 and expanding to the feature-rich nRF52840. The nRF52 Series is built around Arm® Cortex®-M4 CPU. The Cortex-M4 brings exceptional processing power to meet even the most demanding application needs. When added performance is needed, a handful of products in the nRF52 Series feature a floating-point unit (FPU). FPU eases the migration across ICs in the series by being very straightforward with code compatibility. Differentiation beyond this point lies in the range and number of peripherals and memory availability.
All products in the nRF52 Series offer Bluetooth® 5.2 support. The nRF52840 and nRF52833 offer four additional features including 2 Mbps and long range. All devices support the 2 Mbps feature. In addition to enabling considerable energy-saving possibilities, the 2 Mbps feature allows for higher throughput use cases. Some devices in the nRF52 Series also include a Bluetooth 5.1 direction-finding capable transceiver.
All SoCs in the nRF52 Series are Flash-based and offer complete flexibility and upgradability to any design and product. Devices can be reprogrammed in the factory or the field utilizing over-the-air device firmware upgrades (OTA DFU). This allows devices to be upgraded anytime and anywhere.
Nordic offers an extensive selection of development tools for the nRF52 Series including hardware development kits as well as a complete selection of software development tools and apps for evaluation, test, and rapid prototyping. When a powerful development tool is needed, look no further than nRF Connect. If nRF Connect is more than needed, nRF Toolbox has a full selection of apps to help test directly against both iOS and Android smartphones.
Bluetooth Feature Capabilities
| Applications |
||
|
|
nRF52 Bluetooth 5.2
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF52840-QIAA-R | IC RF TXRX+MCU 802.15.4 73QFN | מיידית - 1426 | $22.23 | הצגת הפרטים |
![]() | ![]() | NRF52832-QFAB-T | IC RF TXRX+MCU BLE 48QFN | מיידית - 568 | $13.08 | הצגת הפרטים |
![]() | ![]() | NRF52832-QFAB-R7 | IC RF TXRX+MCU BLE 48QFN | מיידית - 313 | $13.08 | הצגת הפרטים |
![]() | ![]() | NRF52832-QFAA-T | IC RF TXRX+MCU BLE 48QFN | מיידית - 12992 | $14.72 | הצגת הפרטים |
![]() | ![]() | NRF52832-QFAA-R7 | IC RF TXRX+MCU BLE 48QFN | מיידית - 23395 | $14.72 | הצגת הפרטים |
![]() | ![]() | NRF52832-QFAA-R | IC RF TXRX+MCU BLE 48QFN | מיידית - 207097 | $14.72 | הצגת הפרטים |
![]() | ![]() | NRF52832-CIAA-R7 | IC RF TXRX+MCU BLE 50WLCSP | מיידית - 4566 | $14.27 | הצגת הפרטים |
![]() | ![]() | NRF52832-CIAA-R | IC RF TXRX+MCU ISM>1GHZ 50WLCSP | מיידית - 87965 | $14.27 | הצגת הפרטים |
![]() | ![]() | NRF52810-QFAA-T | IC RF TXRX+MCU BLE 48QFN | מיידית - 0 | $7.11 | הצגת הפרטים |
![]() | ![]() | NRF52810-QFAA-R7 | IC RF TXRX+MCU BLE 48QFN | מיידית - 1362 | $10.72 | הצגת הפרטים |