nRF54L15 Wireless SoC Development Kit
Nordic Semiconductor nRF54L15 development kits can emulate the nRF54L10 and nRF54L05 wireless SoCs
The nRF54L15 DK from Nordic Semiconductor features the nRF54L15 wireless SoC and will be able to emulate the nRF54L10 and nRF54L05 wireless SoCs. They are fully supported by the nRF Connect SDK and the comprehensive set of nRF connection tools, which include the quick start for board setup. Developers can explore the full potential of the nRF54L15 using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.
The nRF54L series integrate an ultra-low-power multiprotocol 2.4 GHz radio and MCO functionality featuring a 128 MHz Arm® Cortex®-M33 processor, comprehensive peripheral set, and scalable memory configurations up to 1.5 MB NVM and up to 256 KB RAM.
Designed with versatility in mind, the nRF54L series wireless SoC options are suited to enable a broad range of applications. The multiprotocol 2.4 GHz radio supports Bluetooth® Low Energy (BLE), Bluetooth Mesh, Thread, Matter, Zigbee®, Amazon Sidewalk, and 2.4 GHz proprietary protocols with up to 4 Mbps data rate. The radio is also capable of Bluetooth 6.0, including Bluetooth Channel Sounding.
Features
- Affordable, versatile development kit for nRF54L15, nRF54L10, and nRF54L05 wireless SoCs
- nRF54L15 wireless SoC
- 128 MHz Arm Cortex-M33 processor
- 1.5 MB NVM and 256 KB RAM
- Multiprotocol 2.4 GHz radio supporting BLE, IEEE 802.15.4-2020, and 2.4 GHz proprietary (up to 4 Mbps) modes
- Comprehensive set of peripherals, including Global RTC, 14-bit ADC, PDM, 5 x SPI/TWI/UART, I²S, 2 x PDM, NFC A-Tag, 2 x QDEC, 3 x 4ch PWM, 7 x timer, 2 x WDT, COMP, LPCOMP, temperature sensor
- 128 MHz RISC-V coprocessor
- Advanced security features, including TrustZone® isolation, side-channel protection, and tamper detection
- Emulation of nRF54L10 and nRF54L05 (available in a future software release)
- 8 MB external Flash memory
- Two UART interfaces through virtual serial ports
- 2.4 GHz antenna
- SWF RF connector
- NFC antenna
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4) and buttons (4)
- Pins for measuring power consumption
- nPM1300 PMIC (power management IC) providing a 1.8 V to 3.3 V user-programmable power supply from USB
- Supported by Board Configurator GUI provided with nRF Connect for Desktop
- PC accessories, gaming controllers, and remotes
- Virtual reality and augmented reality
- Smart homes and Matter
- Medical devices
- Industrial loT
nRF54L15 SoC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF54L15-CAAA-R7 | IC RF TXRX+MCU | מיידית - 491 | $12.18 | הצגת הפרטים |
![]() | ![]() | NRF54L15-CAAA-R | IC RF TXRX+MCU | מיידית - 3365 | $12.18 | הצגת הפרטים |
![]() | ![]() | NRF54L15-QFAA-R | IC RF TXRX+MCU | מיידית - 678 | $12.83 | הצגת הפרטים |
![]() | ![]() | NRF54L15-QFAA-R7 | IC RF TXRX+MCU | מיידית - 139 | $12.83 | הצגת הפרטים |