nRF9151 System-in-Package (SiP)

Nordic Semiconductor's low-power cellular IoT SiP has integrated LTE-M, NB-IoT, GNSS, and a DECT NR+ wireless modem

Image of Nordic Semiconductor ASA's nRF9151 System-in-Package (SiP) Nordic Semiconductor's nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions specifically designed for cellular IoT and DECT NR+ applications. Leveraging low-power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor the nRF9161, it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20 dBm.

Benefits

  • Enhanced capabilities: the nRF9151 surpasses its predecessor with support for Power Class 5 20 dBm output power, complementing the existing Power Class 3 23 dBm which provides great design flexibility as it eases the requirements for battery-powered products
  • Global connectivity and power efficiency: the integrated modem of the nRF9151 enables global connectivity without regional limitations and includes unique modem features for further power-saving and ease of use
  • Unleashing the potential of DECT NR+: harness the capabilities of the DECT NR+ stack, enabling massive mesh applications that prioritize reliability, secure connections, long range, and scalability

Features

  • Fully-integrated SiP with 64 MHz Arm® Cortex®-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
  • 700 MHz to 2,200 MHz LTE band support
  • Power Class 5 20 dBm
  • Power Class 3 23 dBm
  • 1.9 GHz NR+ band support
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • MB Flash with 256 KB RAM
  • Arm TrustZone + Arm CryptoCell 310
Applications
  • Asset tracking
  • Smart metering
  • Smart cities
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

nRF9151 System-in-Package (SiP)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX + MCU CELLNRF9151-LACA-RIC RF TXRX + MCU CELLמיידית - 5358$76.64הצגת הפרטים
IC RF TXRX + MCU CELLNRF9151-LACA-R7IC RF TXRX + MCU CELLמיידית - 0$76.64הצגת הפרטים

Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR NRF9151NRF9151-DKEVAL BOARD FOR NRF9151מיידית - 0$335.90הצגת הפרטים
2024-08-07 תאריך הפרסום