NLRx Series Versatile Modbus Relay Modules
Numato Lab modules elevate automation capabilities and are designed for efficiency and versatility
Featuring up to 64 onboard SPDT/SPST relays, the NLRx series Modbus relay module from Numato Lab supports maximum switching voltages and currents of up to 250 V and 7 A, respectively. It includes up to eight TTL (3.3 V) compatible GPIOs and eight analog input channels with 12-bit resolution, multiplexed with GPIOs. Enhanced with features like relay timers, watchdog timers for failsafe operation, and configurable power-on states, this relay module is compatible with most automation software supporting Modbus USB/RTU/TCP.
Features
- Home automation
- Industrial automation
- Lighting controls
- Garden equipment controls
- Test fixtures
- DIY and hobby