Isolated High-Speed CAN Transceiver
NVE's IL41050 is designed for harsh CAN and DeviceNet environments
NVE Corporation's IL41050 is a galvanically isolated, high-speed controller area network (CAN) transceiver, designed as the interface between the CAN protocol controller and the physical bus. The IL41050 provides isolated differential transmit capability to the bus and isolated differential receive capability to the CAN controller via NVE’s patented IsoLoop™ spintronic Giant Magnetoresistance (GMR) technology.
Advanced features facilitate reliable bus operation. Unpowered nodes do not disturb the bus, and a unique non-volatile programmable power-up feature prevents unstable nodes. The device also has a hardware-selectable silent mode that disables the transmitter.
Designed for harsh CAN and DeviceNet environments, the IL41050T transceiver has transmit data dominant timeout, bus pin transient protection, thermal shutdown protection, and short-circuit protection. Unique edge-triggered inputs improve noise performance. Unlike optocouplers or other isolation technologies, IsoLoop isolators have indefinite life at high voltage.
- Fully compliant with the ISO 11898 CAN standard
- Transmit data (TxD) dominant timeout function
- Edge triggered, non-volatile input improves noise performance
- Bus pin transient protection for automotive environment
- Short-circuit protection for ground and bus power
- Differential signaling for excellent electromagnetic immunity
- 0.15" and 0.3" and 16-pin JEDEC-standard SOIC packages
- U1577 and IEC 61010-2001 approved
- Unpowered nodes do not disturb the bus
- Silent mode to disable transmitter
- Single-chip isolated CAN/DeviceNet transceiver
- High speed (up to 1 Mbps)
- 2,500 VRMS isolation (1 minute)
- Ultra-low Electromagnetic Emission (EME)
- 110-node fan-out
- 30 kV/µs transient immunity
- Thermal shutdown protection
- 3.0 V to 5.5 V input power supplies
- -55°C to +125°C operating temperature
- Best-in-class loop delay (180 ns)
- Noise-critical CAN
- Partially-powered CAN
- DeviceNet
- Factory automation
IC TXRX ISOLATED CAN HS 16SOIC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IL 41050TE | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |