i.MX 8M Nano UltraLite

NXP's i.MX 8M Nano UltraLite brings scalable, secure, and cost-effective quad-core processing to edge IoT devices

Image of NXP's i.MX 8M Nano UltraLiteNXP is expanding their i.MX 8M Nano product family by launching the i.MX 8M Nano UltraLite, offering affordable performance in a compact 11 mm x 11 mm package. The i.MX 8M Nano UltraLite family is part of NXP’s EdgeVerse™ edge computing platform. With built-in high-performance and power-efficient 14 FinFET technology, it brings scalable, secure, and cost-effective quad-core processing to edge IoT devices.

The i.MX 8M Nano applications processor is a great choice for smart, connected, power-efficient devices requiring graphics, vision, voice control, intelligent sensing, and general-purpose processing.

The i.MX 8M Nano family includes the i.MX 8M Nano UltraLite, the i.MX 8M Nano Lite, and i.MX 8M Nano.

The i.MX 8M Nano UltraLite EVK (8MNANOD3L-EVK) provides a platform for rapid evaluation of the i.MX 8M Nano UltraLite applications processors utilizing 1x, 2x, or 4x Arm® Cortex®-A53 cores and 1x Cortex-M7 core. It offers affordable high-performance, flexible options for memory and high-speed interfaces as well as industry-leading audio capabilities.

The i.MX 8M Nano UltraLite EVK comes with a baseboard and a CPU board (compute module). They are delivered pre-connected as a single EVK system.

Features
  • Quad-core Arm Cortex-A53 core, 1.4 GHz to 1.5 GHz per core
  • Cortex-M7 up to 750 MHz for heterogenous multicore processing
  • Multichannel audio and digital microphone inputs
  • Wide range of connectivity options for Wi-Fi/BT, Ethernet, USB, and media storage
  • Low-power (LPDDR4) and standard (DDR3L/DDR4) memory support
  • Qualified for commercial operation (0°C to +95°C TJ) and industrial operation (-40°C to +105°C TJ, minimum of 10-year operational lifetime)
  • NXP’s longevity program means it will ship for a minimum of 15 years from product launch
  • Multiple product offerings in a compact 11 mm x 11 mm package
Applications
  • Consumer and professional audio systems
    • Portable audio devices
    • Wireless/networked speakers
    • Soundbars
    • Audio/video receivers
    • Public address systems
  • Smart homes and building automation
    • Smart light controls
    • HVAC climate controls
    • IoT gateways
    • Smart appliances
    • Service robots, such as vacuums, mowers, or cleaners
    • Elevator control panels
  • Industrial HMI, vision, and automation
    • Barcode or image scanners
    • Industrial printers
    • Machine visual inspection
    • Factory automation
    • Test and measurement
    • Mobility and logistics
  • Enterprise, commercial, and healthcare
    • Mobile patient care, such as infusion pumps or respirators
    • Blood pressure monitors
    • Activity/wellness monitors
    • Exercise equipment

i MX 8M Nano UltraLite

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MPU I.MX8MN 1.4GHZ 306TFBGAMIMX8MN5DVPIZAAIC MPU I.MX8MN 1.4GHZ 306TFBGAמיידית - 59$89.56הצגת הפרטים
IC MPU I.MX8MN 1.4GHZ 306TFBGAMIMX8MN5CVPIZAAIC MPU I.MX8MN 1.4GHZ 306TFBGAמיידית - 28$97.74הצגת הפרטים

Development Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)מיידית - 11$359.50הצגת הפרטים
2021-04-28 תאריך הפרסום