K32W061/41 Connectivity MCUs
NXP's MCU features an Arm® Cortex®-M4 core which can easily handle network stacks and applications
NXP's K32W061/41 series of MCUs is designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee®3.0, Thread 1.1, IEEE 802.15.4, and Bluetooth® low energy 5.0. It includes several low-power modes and ultra-low TX and RX power consumption, providing extended battery life to devices powered by the K32W061/41. With its high RX sensitivity and configurable TX output power, the K32W061/41 offers reliable and robust communications performance.
NXP's K32W061/41 is powered by an Arm Cortex-M4 MCU. With 640 KB of on-board Flash and 152 KB SRAM, it has enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without using external memory. It has a rich set of MCU peripherals and multiple serial communication interfaces for embedded connected applications as well as a quad serial Flash memory controller (SPIFI) that can be used to extend non-volatile memory.
- CPU and memory:
- Up to 48 MHz Cortex-M4
- 640 KB Flash, 152 KB RAM, 128 KB ROM
- NFC NTAG option with EEPROM (K32W061)
- Quad-SPI for code or data storage in NVM
- RF performance/power consumption
- -100 dBm RX sensitivity
- Up to 11 dBm TX power
- RX 4.3 mA, DC/DC on at 3 V
- TX 7.4 mA at 0 dBm, 20.3 mA at 10 dBm
- Zigbee 3.0, Thread 1.1, and IEEE-802.15.4 compliant
- BLE 5.0 with 2 Mbps and up to eight simultaneous connections
- Power-down mode current: <1 μA
- Security
- AES256 with hardware protected key
- Hash engine (SHA256)
- Code-readout protection
- Digital and analog interfaces
- UART/SPI/I2C up to 2
- ISO7816 interface for secure access module
- 8-channel, 12-bit ADC
- One analog comparator
- Digital microphone interface and audio event detection
- Clocks and timers
- 32 MHz and 32.768 kHz crystals
- Low- and high-frequency internal clock sources
- Four general-purpose timers
- 32K sleep timer
- Watchdog timer
- RTC with calibration
- Operating conditions
- Operating voltage: 1.9 V to 3.6 V
- Junction temperature range: -40°C to +125°C
- Home automation
- Home security and access
- Home gateways
- Smart thermostats
- Smart locks
- Smart lighting
- Sensor networks
K32W061/41 Connectivity MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | K32W061K | IC RF TXRX+MCU 802.15.4 40HVQFN | מיידית - 2429 | $27.91 | הצגת הפרטים |
![]() | ![]() | K32W061Y | IC RF TXRX+MCU 802.15.4 40HVQFN | מיידית - 4000 | $31.65 | הצגת הפרטים |
![]() | ![]() | K32W061Z | IC RF TXRX+MCU 802.15.4 40HVQFN | מיידית - 986 | $31.65 | הצגת הפרטים |