KE1xZ MCUs

NXP's MCU is fully supported through their MCUXpresso suite of software and tools

Image of NXP's KE1xZ MCUsNXP's 5 V robust KE1xZ MCUs are based on the Arm® Cortex®-M0+ core. The robust TSI module with up to 50 channels provides a high level of stability and accuracy to any HMI system. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems.

Their KE17Z/13Z/12Z512 features Arm Cortex-M0+ core frequency up to 96 MHz, rich peripherals, enhanced TSI, and larger memory.

This device is fully supported through NXP's MCUXpresso suite of software and tools. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.

The KE1xZ family is supported by low-cost, compact, and scalable FRDM development boards. The FRDM-KE17Z512 is a compact and scalable development board for rapid prototyping of the 96 MHz KE17Z, KE13Z, and KE12Z with 512 KB Flash MCUs.

Features
  • Core/system
    • Arm Cortex -M0+ with 96 MHz
    • Eight-channel eDMA
  • Memory
    • Up to 512 KB Flash, dual bank with SWAP
    • Up to 96 KB SRAM
  • Communications
    • Three LPUARTs plus two UARTs, two LPSPIs, and two LPI2Cs
    • One FlexIO
  • Analog
    • One 12b ADC, 24 channels, and 1 MSPS
    • Two 25-channel touch modules and shield channel multiplexing
    • One CMP
  • Timers
    • One eight-channel plus two four-channel FlexTimer/PWMs
    • One four-channel LPIT
    • One LPTMR
    • RTC
  • Others
    • 2.7 V to 5.5 V
    • -40°C to +105°C
    • Packages: 100LQFP and 64LQFP
Applications
  • Industrial
    • Building controls
    • Circuit breakers
  • Smart homes
    • Smart appliances
    • Home controls
  • General embedded
    • 5 V motor controls
    • Capacitive touch interfaces

KE1xZ MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB FLASH 100LQFPMKE17Z512VLL9IC MCU 32BIT 512KB FLASH 100LQFPמיידית - 398$26.73הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPMKE17Z512VLH9IC MCU 32BIT 512KB FLASH 64LQFPמיידית - 800$25.64הצגת הפרטים
IC MCUMKE12Z512VLH9IC MCUמיידית - 0$14.36הצגת הפרטים
IC MCUMKE12Z512VLL9IC MCUמיידית - 0$15.27הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LQFPMKE13Z256VLH7RIC MCU 32BIT 256KB FLASH 64LQFPמיידית - 1500$21.35הצגת הפרטים
IC MCU 32BIT 128KB FLASH 48LQFPMKE13Z128VLF7IC MCU 32BIT 128KB FLASH 48LQFPמיידית - 1243$16.13הצגת הפרטים
IC MCU 32BIT 128KB FLASH 64LQFPMKE13Z128VLH7IC MCU 32BIT 128KB FLASH 64LQFPמיידית - 568$18.56הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48LQFPMKE13Z256VLF7IC MCU 32BIT 256KB FLASH 48LQFPמיידית - 1250$18.89הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LQFPMKE13Z256VLH7IC MCU 32BIT 256KB FLASH 64LQFPמיידית - 752$21.55הצגת הפרטים
IC MCU 32BIT 128KB FLASH 100LQFPMKE13Z128VLL7IC MCU 32BIT 128KB FLASH 100LQFPמיידית - 450$20.00הצגת הפרטים
IC MCU 32BIT 256KB FLASH 100LQFPMKE13Z256VLL7IC MCU 32BIT 256KB FLASH 100LQFPמיידית - 450$22.86הצגת הפרטים
IC MCUMKE13Z512VLH9IC MCUמיידית - 0$14.86הצגת הפרטים
IC MCUMKE13Z512VLL9IC MCUמיידית - 0$15.67הצגת הפרטים

Development Tool

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FREEDOM KE12Z/KE13Z/KE17Z BRDFRDM-KE17Z512FREEDOM KE12Z/KE13Z/KE17Z BRDמיידית - 1$137.73הצגת הפרטים
2024-04-30 תאריך הפרסום