Kinetis® KW41Z / KW31Z / KW21Z Wireless MCUs
NXP offers Kinetis KW41Z / KW31Z / KW21Z wireless MCUs multi-mode connectivity for portable and low-power solutions
NXP's Kinetis® KW41Z / 31Z / 21Z MCU family supports true multi-protocol single chip designs, capable of running two stacks concurrently. These MCUs incorporate a 2.4 GHz transceiver that enables the use of Bluetooth® low energy (BLE) v4.2 and IEEE® 802.15.4 (thread). Built on ARM® Cortex®-M0+ core, with up to 512 Kb of Flash and up to 128 Kb of SRAM, ultra low-power radio and standby currents, highly-integrated connectivity, security and analog capabilities, make these MCUs the ideal solution for connected portable, battery-powered applications.
There are three devices included in this KW41Z MCU family that all have the same features and specifications, but support different radio protocols as follows:
Kinetis KW41Z MCUs support BLE, generic FSK and IEEE 802.15.4 (thread)Kinetis KW31Z MCUs support BLE and generic FSK
Kinetis KW21Z MCUs support 802.15.4 MAC / PHY (thread) and simple MAC
Fact Sheet: Kinetis KW41Z / 31Z / 21Z MCUs for Wireless Applications
Video: KW41Z: ultra-low-power single-chip device enables BLE v4.2 and IEEE 802.15.4 RF connectivity
The Kinetis KW41Z family of MCUs is an excellent solution for designs that require concurrent communication on both a BLE link and an 802.15.4 based network such as thread. These multi-mode capabilities enable direct communication using BLE via a mobile device or tablet and communication in a mesh network for local and remote control / monitoring.
To complement the offering, NXP includes a comprehensive suite of enablement of software and tools to help designs reach market faster and more robustly.
- Multi-Protocol Radio: high-performance radio supporting Bluetooth Smart / BLE v4.2, generic FSK, and IEEE 802.15.4 (thread) based standards
- Large Memory: enough memory to adequately accomodate desired networking stack(s) with ample room remaining for custom applications
- Low Power: low transmit, receive and standby currents that maximize battery life; including standard coin-cells
- Complete Enablement: fully compliant, certified BLE, thread, and 802.15.4 MAC / PHY. Support for generic FSK, BLE Mesh, SMAC, multiple RTOSes, KinetisSDK (KSDK), Kinetis development suite (KDS), and IAR IDEs
- Residential
- Access control
- Curtain / blind control
- Intruder alarms
- Lighting control
- Remote control
- Smart thermostats
- Water-heater control
- Commercial and industrial
- Asset tracking
- Building control and monitoring
- Building HVAC control
- Fire / security
- Retail pricing management
- Security and access control
- Usage data collection
- Healthcare
- Fitness monitoring
- Home healthcare
- Institutional care
- Medication asset
- Monitoring/billing
- Patient monitoring
- Smart energy
- Home energy gateways
- In-home displays
- Load control
- Metering
- PEV charge monitoring
- Smart thermostat
- Solar-panel monitoring