LPC11x37H Microcontrollers
NXP LPC microcontrollers with I/O handler
NXP's LPC11x37H series microcontrollers are an ARM cortex-M0-based, low-cost, 32-bit MCU, designed for 8- and 16-bit microcontroller applications, offering performance, low power, simple instruction set, and memory addressing, together with reduced code size compared to existing 8- and 16-bit architectures. These microcontrollers operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC11E3x includes up to 128 kB of flash memory, 12 kB of SRAM data memory and 4 kB EEPROM, one fast-mode plus I2C-bus interface, one RS-485 / EIA-485 USART with support for synchronous mode and smart-card interface, two SSP interfaces, four general-purpose counter / timers, a 10-bit ADC, and up to 54 general-purpose I/O pins. Software libraries available for the I/O Handler include I2S, I2C, UART, CRC, threshold ADC conversion, and DMA functionality. In addition, the LPC11U37HFBD64 is equipped with a highly flexible and configurable full-speed USB 2.0 device controller, bringing unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- Up to 128 kB on-chip flash program memory with sector (4 kB), and page erase (256 byte) access
- 4 kB on-chip EEPROM data memory byte erasable and byte programmable on-chip API support
- 12 kB SRAM data memory
- 16 kB boot ROM
- In-system programming (ISP) and in-application programming (IAP) via on-chip bootloader software
- Standard JTAG (joint test action group) test interface for BSDL (boundary scan description language)
- Serial wire debug
LPC11x37H Microcontrollers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LPC11U37HFBD64/4QL | IC MCU 32BIT 128KB FLASH 64LQFP | מיידית - 0 | $25.97 | הצגת הפרטים |
![]() | ![]() | LPC11E37HFBD64/4QL | IC MCU 32BIT 128KB FLASH 64LQFP | מיידית - 0 | $24.82 | הצגת הפרטים |
![]() | ![]() | OM13062UL | LPCXPRESSO LPC11U37H EVAL BRD | מיידית - 0 | $200.37 | הצגת הפרטים |