MCX A Series Microcontrollers

NXP's MCX A series optimizes critical functionality for a variety of applications

Image of NXP's MCX A Essential SeriesNXP's MCX A microcontrollers address a wide range of applications with scalable device options, low power, and intelligent peripherals. MCX A series devices cover the widest range of applications and are a foundation for intelligent edge applications. They offer an optimized and cost-effective balance of performance and autonomous peripherals.

The MCX A series operates at up to 96 MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and support for safety applications.

They offer a wide range of peripherals, including timers that generate three complementary PWM pairs with deadband insertion, 4 Msps 12-bit ADC with hardware windowing, and averaging features.

The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A allows designers to utilize a smaller package, simpler board design, and lower system BOM costs.

The MCX A series is supported by low-cost, compact, and scalable FRDM development boards. This board offers flexible and rapid development for the MCUXpresso.

Features
  • Arm® Cortex®-M33 at 48 MHz or 96 MHz
  • Up to 128 kB Flash with 4 kB cache
  • Up to 32 kB RAM with 8 kB ECC (EIM and ERM)
  • ROM to assist in system programming
  • Low-power interfaces for serial communication, I3C, USB, and more
  • 4 Msps high-speed ADC with averaging
  • Motor control subsystem
  • Multilayer bus matrix
  • I/O capability
    • Up to 8 Hi-drive 20 mA pins
    • 50 MHz IOs on select ports
    • 5 V tolerant IOs on select pins
 
  • Power and operation
    • Capless LDO power architecture
    • Operating voltage: 1.7 V to 3.6 V
    • Temperature range: -40°C to +105°C
    • IOs: 1.71 V to 3.6 V
  • Package options
    • 64LQFP: 10 mm x 10 mm x 1.4 mm with 0.5 mm pitch
    • 48QFN: 7 mm x 7 mm x 0.9 mm with 0.5 mm pitch
    • 32QFN: 5 mm x 5 mm x 0.9 mm with 0.5 mm pitch
Applications
  • Power and energy
    • Sensing and metering
    • Building control and automation
    • Smart circuit breakers
  • General embedded
    • Handheld devices
    • Power tools
    • IoT nodes
  • Smart homes and building
    • Home appliances
    • USB accessories
    • Compressor drives
    • Smart lighting

MCX A Essential Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCX 96MHZ SGL CR 128KB LQFP64MCXA153VLHIC MCX 96MHZ SGL CR 128KB LQFP64מיידית - 143$10.23הצגת הפרטים
IC MCX 96MHZ SGL CR 128KB QFN48MCXA153VFTIC MCX 96MHZ SGL CR 128KB QFN48מיידית - 25$11.31הצגת הפרטים
IC MCX 96MHZ SGL CR 128KB QFN32MCXA153VFMIC MCX 96MHZ SGL CR 128KB QFN32מיידית - 64$15.94הצגת הפרטים
IC MCX 96MHZ SGL CR 64KB LQFP64MCXA152VLHIC MCX 96MHZ SGL CR 64KB LQFP64מיידית - 160$15.54הצגת הפרטים
IC MCX 96MHZ SGL CORE 64KB QFN48MCXA152VFTIC MCX 96MHZ SGL CORE 64KB QFN48מיידית - 210$14.92הצגת הפרטים
IC MCX 96MHZ SGL CORE 64KB QFN32MCXA152VFMIC MCX 96MHZ SGL CORE 64KB QFN32מיידית - 485$14.69הצגת הפרטים
IC MCX 48MHZ SGL CR 128KB LQFP64MCXA143VLHIC MCX 48MHZ SGL CR 128KB LQFP64מיידית - 146$13.05הצגת הפרטים
IC MCX 48MHZ SGL CR 128KB QFN48MCXA143VFTIC MCX 48MHZ SGL CR 128KB QFN48מיידית - 260$12.40הצגת הפרטים
IC MCX 48MHZ SGL CR 128KB QFN32MCXA143VFMIC MCX 48MHZ SGL CR 128KB QFN32מיידית - 408$12.13הצגת הפרטים
IC MCX 48MHZ SGL CR 64KB LQFP64MCXA142VLHIC MCX 48MHZ SGL CR 64KB LQFP64מיידית - 159$11.77הצגת הפרטים
IC MCX 48MHZ SGL CORE 64KB QFN48MCXA142VFTIC MCX 48MHZ SGL CORE 64KB QFN48מיידית - 243$11.51הצגת הפרטים
IC MCX 48MHZ SGL CORE 64KB QFN32MCXA142VFMIC MCX 48MHZ SGL CORE 64KB QFN32מיידית - 346$10.85הצגת הפרטים

Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FREEDOM MCXA153 EVAL BRDFRDM-MCXA153FREEDOM MCXA153 EVAL BRDמיידית - 304$51.65הצגת הפרטים
2023-12-15 תאריך הפרסום