RW61X Wi-Fi 6 Tri-Radio
NXP Wi-Fi 6 Tri-Radio is offered in a secure i.MX RT MCU
NXP RW61x Tri-Radio MCUs and MCX W multiprotocol MCUs offer developers a complete solution for wireless IoT. The RW61x brings i.MX RT performance and Tri-Radio, Wi-Fi 6 connectivity for bridges, hubs, and other advanced IoT products. The ultra-low power MCX W offers Zigbee and Matter with Thread connectivity optimized for battery-powered end nodes, such as sensors and door locks.
The RW61x is a highly integrated and secure Tri-Radio wireless solution with a powerful i.MX RT MCU and high-performance Wi-Fi 6 + Bluetooth® Low Energy (LE) 5.4/802.15.4 (802.15.4 only in RW612) radios designed for a broad array of applications, including connected smart home devices, enterprise and industrial automation, smart accessories, and smart energy.
The RW612 and RW610 feature an MCU subsystem that includes a 260 MHz Arm® Cortex®-M33 core with Trustzone™-M, 1.2 MB on-chip SRAM, and a high-bandwidth Quad SPI interface with an on-the-fly decryption engine for securely accessing off-chip XIP Flash.
RW61x supports open thread border router capability and full Matter standard support, including Matter over Wi-Fi, Matter over Thread, and Matter over Ethernet. The 1x1 dual-band (2.4 GHz/5 GHz) 20 MHz Wi-Fi 6 (802.11ax) subsystem brings higher throughput, better network efficiency, lower latency, and improved range over previous generation Wi-Fi standards. The Bluetooth LE radio supports a 2 Mbit/s high-speed data rate, long range, and extended advertising. The on-chip 802.15.4 radio for RW612 can support the latest Thread and Zigbee mesh networking protocols.
The advanced design of the RW61x delivers tight integration and highly secure operation in a space- and cost-efficient wireless MCU, requiring only a single 3.3 V power supply.
RW61x is fully supported through the NXP MCUXpresso suite of software and tools. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.
The FRDM-RW612 is a compact and scalable development board for rapid prototyping of the 260 MHz wireless MCU, RW612.
The board offers industry-standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools including the NXP Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
- Wi-Fi 6 radio
- 1x1, 20 MHz, IEEE 802.11ax, 2.4 GHz/5 GHz
- Target wake time, dual-carrier modulation, and extended range
- Integrated Wi-Fi PA, LNA, and T/R switch, up to +21 dBm Tx power
- WPA3 security
- Matter over Wi-Fi
- Bluetooth Low Energy/802.15.4 radio
- Supports Bluetooth 5.2 features
- Bluetooth 5.4 certified
- Bluetooth LE 2 Mbps high-speed mode, long-range, and advertising extensions
- I2S and PCM audio interfaces
- 802.15.4 supporting Thread
- Matter over Thread
- Integrated PA/LNA with up to +15 dBm Tx output
- Easy-to-use enablement
- MCUXpresso IDE/MCUXpresso for Visual Studio Code with full support for Zephyr development
- Low-cost FRDM development boards with NXP and partner add-on boards for rapid prototyping
- Code examples for various applications and use cases are available in the Application Code Hub
- MCU
- 260 MHz Arm Cortex-M33 with TrustZone-M
- On-chip 1.2 MB SRAM
- Quad FlexSPI Flash XIP with on-the-fly decryption
- PSRAM interface for memory expansion
- Up to 5 Flexcomm (configurable as SPI/I2C/I2S/UART)
- IEEE 1588 RMII/Fast Ethernet interface
- LCD interface
- Security
- NXP EdgeLock™ assurance program
- Hardware root of trust
- Trusted execution environment based on Arm TrustZone-M
- NXP EdgeLock 2GO trust provisioning
- Secure boot, debug, and software update
- Hardware cryptography
- Physical unclonable function (PUF) secure key management
- SESIP assurance Level 3 and PSA certified Level 3
- Smart homes and appliances
- Home security and surveillance
- Smart doors
- Thermostats
- Smart displays and connected HMI
- Smart speakers
- Home appliances
- Smart power sockets and light switches
- Matter ecosystem
- Industrial
- Building automation and security
- Lighting
- Point-of-sale (POS) terminals
- HVAC systems
- Environmental monitoring
- Location trackers
- Medical
- Connected HMI
RW61X Transceiver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RW610BUK/A2IZ | RW610BUK/A2IZ | מיידית - 0 | $28.56 | הצגת הפרטים |
![]() | ![]() | RW610BHN/A2IMP | RW610BHN/A2IMP | מיידית - 0 | $29.01 | הצגת הפרטים |