SJA1110 Series TSN Ethernet Switch

NXP's safe and secure multi-Gigabit automotive Ethernet switches feature advanced secure boot capabilities

Image of NXP's SJA1110 Series TSN Ethernet SwitchNXP's SJA1110 series automotive Ethernet switches offer a rich set of security, safety, and TSN capabilities:

  • Up to six IEEE 100BASE-T1 PHYs
  • A single IEEE 100BASE-TX PHY
  • Up to two MII/RMII/RGMII interfaces
  • Up to four SGMII interfaces
  • An Arm® Cortex®-M7-based host controller

This device comes in four variants, each capable of supporting a flexible and modular ECU design for Gateway, ADAS, and infotainment applications. Innovative features such as frame inspection with a width of up to 128 bytes and two SGMII interfaces that can operate at up to 2.5 Gbit/s enable efficient cascading and linking up to a host controller. Flexible boot options allow for configuration via a selection of external NVMs or via an external host controller. Advanced security features allow for a secure boot mode to authenticate firmware before execution. The SJA1110 has a functional safety ASIL B rating. This applies to the whole chip with exception of the Arm core.

Features
  • Integrated 100BASE-T1 and 100BASE-TX PHYs
  • Integrated Arm Cortex-M7 core
  • Very good packet inspection and DoS prevention capabilities
  • Advanced secure boot capabilities
  • Innovative automotive Ethernet functional safety features up to ASIL B
  • Rich set of time-sensitive networking standards
  • Rich set of NXP original AVB and AUTOSAR software
  • 14 mm x 14 mm LFBGA 256 package with 0.8 mm pitch
  • Complete system solution with S32G vehicle networking processor and VR5510 power management unit
Applications
  • Automotive applications
    • Gateways, ADAS boxes, infotainment units
    • Telematics units (connects several SOCs to a shared PHY)
    • Body/chassis/powertrain domain controllers are also increasingly adopting Ethernet
    • Zonal controllers
  • Non-auto markets
    • Industrial machinery and robots of all sorts (such as connecting cameras, controllers, etc.)
    • Large drones
    • Airports and large buildings (such as loud-speaker networks, monitoring networks, and elevator systems)
    • Airplanes (infotainment and control networks)

SJA1110 Series TSN Ethernet Switch

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AUTO ETHERNET SWITCH BGASJA1110AEL/0YIC AUTO ETHERNET SWITCH BGAמיידית - 321$78.24הצגת הפרטים

Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AUTO ETHERNET SWITCH BGASJA1110AEL/0YIC AUTO ETHERNET SWITCH BGAמיידית - 321$78.24הצגת הפרטים
2023-01-17 תאריך הפרסום