Green-Lite® Magnifiers

O.C. White's Green-Lite magnifiers feature 4x the lumen output of a standard magnifier

Image of OC White's Green-Lite® MagnifiersThe Green-Lite series from O.C. White are an energy efficient, high output, and long lasting line of inspection lighting systems. Green-Lite products employ next generation “surface-mount” LEDs that produce more light with less glare, consume less power, and last longer. The light output of our 8 W LED array is comparable to a 150 W halogen.

These exceptionally designed products are ESD safe, made in the USA, and offer important features and benefits available only from O.C. White.

Lighting Features
  • 4x the lumen output of a standard magnifier
  • Reduced glare, heat, and energy consumption
  • Multi-angle LEDs for shadowless lighting at a full range of focal lengths and heights
  • User controlled LED groups shine desired level of light exactly where required
  • Superb dimming software via convenient, reliable membrane switch
  • Built in energy management system and lighting timer
Optical Features
  • Three lens sizes to choose from:
    • 7" x 5.25" rectangle
    • 7.5" round
    • 6" round with a 44% larger viewing area than competitors' 5" round magnifiers
  • Precision ground, crown white optical grade glass
  • Largest lenses currently in the industry
  • Standard 4 diopter (2x) lens
  • Optional 5 diopter (2.25x) lens on round models
2017-10-13 תאריך הפרסום