AMC® High-Density 10 A Hybrid Connectors
ODU high-density 7-position hybrid connectors are engineered for reliable performance in demanding applications
ODU AMC high-density hybrid connectors are designed to handle power transmission up to 10 A while integrating both power and signal contacts in a compact format. They feature three power contacts (Ø0.9 mm, AWG18) with first mate last break (FMLB) functionality, ensuring safe and sequential power connections. Additionally, they include four signal contacts (Ø0.3 mm, AWG28) for precise data or control transmission. The eccentrically arranged power contacts optimize heat dissipation and enhance current-carrying capacity, making these connectors an ideal solution for compact, high-performance systems that require safe and efficient hybrid connectivity.
- Designed for power transmission up to 10 A
- Hybrid insert with power and signal contacts
- Three power contacts: Ø0.9 mm AWG18 FMLB
- Four signal contacts: Ø0.3 mm AWG28
- Eccentrically arranged power contacts for better heat dissipation and higher current carrying capacity
- Military
- Security
AMC® High-Density 10 A Hybrid Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | A10WAM-PM7XMM0-0000 | ODU AMC HIGH-DENSITY SIZE 0 BREA | מיידית - 10 | $297.07 | הצגת הפרטים |
![]() | ![]() | C10WAM-PM7XMM0-0000 | ODU AMC HIGH-DENSITY SIZE 0 SCRE | מיידית - 10 | $410.75 | הצגת הפרטים |
![]() | ![]() | GC0WAM-PM7WMM0-000L | ODU AMC HIGH-DENSITY SIZE 0 RECE | מיידית - 10 | $381.47 | הצגת הפרטים |
![]() | ![]() | KC0WAM-PM7WMM0-0000 | ODU AMC HIGH-DENSITY SIZE 0 IN-L | מיידית - 10 | $373.08 | הצגת הפרטים |