ODU AMC® High-Density: High-Speed Connector with Dual Lock Capability

ODU’s highly reliable screw-locking and break-away solution in a single component

Image of ODU's AMC® High-Density Series AssembliesODU AMC High-Density series is a flexible 2-in-1 solution that offers fast locking and unlocking of the connections and additional protection through screw locking in cases of high vibration resistance whenever necessary.

ODU AMC High-Density series features two locking types in a single component: screw-locking and break-away. Both the plug and the receptacle are downward compatible. With a diameter of less than 10 mm to 13.2 mm and a contact density of up to 16 contacts, the ODU AMC High-Density series proves that premium quality can also come in small packages. In addition to the high-density signal connector, the range includes versions for power up to 15 A and data transfer in the most compact space.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features
  • High-speed data transfer capability: USB® 3.1 Gen1 and USB 2.0
    • The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol
  • 2-in-1 solution
    • Screw-locking principle for maximum resistance to vibration
    • Break-away function for quick and easy unlocking
  • High contact density: 2 to 16 poles/two sizes
  • Rugged housing with non-reflecting surface
  • Watertight protection class IP68
Applications
  • Military and security applications
  • Test and measurement technologies
  • Industrial electronics

ODU AMC® High-Density Series Free Hanging Assemblies

תמונהמק"ט יצרןתיאורסוג ההרכבהכמות זמינהמחירהצגת הפרטים
ODU AMC HD RCEPT, INLINE, STY C,KC0WAM-P12WMM0-0000ODU AMC HD RCEPT, INLINE, STY C,תלוי חופשי (בשורה)מיידית - 1$479.04הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   2POKCCWAM-P02WCE0-0000RECEPTACLE, FEMALE SOCKETS 2POתלוי חופשי (בשורה)מיידית - 5$337.80הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   4POKCCWAM-P04WBC0-0000RECEPTACLE, FEMALE SOCKETS 4POתלוי חופשי (בשורה)מיידית - 5$344.76הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   4POKCCWAM-PU4WBM0-0000RECEPTACLE, FEMALE SOCKETS 4POתלוי חופשי (בשורה)מיידית - 3$344.76הצגת הפרטים
PLUG, MALE PINS  2POS FREE-HNGC1CWAM-P02XCE0-0000PLUG, MALE PINS 2POS FREE-HNGתלוי חופשי (בשורה)מיידית - 5$381.62הצגת הפרטים
PLUG, MALE PINS  4POS FREE-HNGC1CWAM-PU4XBM0-0000PLUG, MALE PINS 4POS FREE-HNGתלוי חופשי (בשורה)מיידית - 2$388.21הצגת הפרטים
PLUG, MALE PINS  4POS FREE-HNGC1CWAM-P04XBC0-0000PLUG, MALE PINS 4POS FREE-HNGתלוי חופשי (בשורה)מיידית - 0$388.21הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   7POKCCWAM-P07WBC0-0000RECEPTACLE, FEMALE SOCKETS 7POתלוי חופשי (בשורה)מיידית - 0$394.90הצגת הפרטים

ODU AMC® High-Density Series Panel Mount Assemblies

תמונהמק"ט יצרןתיאורסוג ההרכבהכמות זמינהמחירהצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ C,GCCWAM-PU4WBM0-000LODU AMC HD RECEPT, STY C, SZ C,הרכבה בלוחמיידית - 3$367.97הצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ C,GCCWAM-P07UB00-000LODU AMC HD RECEPT, STY C, SZ C,הרכבה בלוח, חור מעברמיידית - 0$411.03הצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ 0,GC0WAM-PD8UB00-000LODU AMC HD RECEPT, STY C, SZ 0,הרכבה בלוח, חור מעברמיידית - 13$419.82הצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ 0,GC0WAM-P12WMM0-000LODU AMC HD RECEPT, STY C, SZ 0,הרכבה בלוחמיידית - 6$488.06הצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ 0,GC0WCM-P12WMM0-000LODU AMC HD RECEPT, STY C, SZ 0,הרכבה בלוחמיידית - 4$488.06הצגת הפרטים
ODU AMC HD RECEPT, STY C, SZ 0,GC0WAM-P12UM00-000LODU AMC HD RECEPT, STY C, SZ 0,הרכבה בלוח, חור מעברמיידית - 0$488.06הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   2POGCCWAM-P02UC00-000LRECEPTACLE, FEMALE SOCKETS 2POהרכבה בלוח, חור מעברמיידית - 1$360.92הצגת הפרטים
RECEPTACLE, FEMALE SOCKETS   2POGCCWAM-P02WCE0-000LRECEPTACLE, FEMALE SOCKETS 2POהרכבה בלוחמיידית - 0$353.84הצגת הפרטים
2024-12-02 עודכן
2023-07-19 תאריך הפרסום