MEDI-SNAP® High-Voltage 1.6 kV Connector
ODU MEDI-SNAP circular plastic connector product line adds an additional high voltage configuration for automotive and battery testing
The ODU MEDI-SNAP 1.6 kV AC/DC in size 1 offers a long service life, easy handling with a push-pull locking mechanism, together with color and mechanical keying to prevent mismatching of plugs and sockets. Safe mating also includes touch protection, which is not always provided by alternative breakaway connectors on the market. However, this is particularly important in areas above 1000 volts. The connector also has protection class IP64. The ODU MEDI-SNAP with push-pull locking provides haptic feedback when mating but also prevents unintentional unplugging. This makes it convincing in all the main criteria compared to conventional solutions on the market. These connectors are defined without breaking capacity (COC) according to IEC 61984:2008 (VDE 0627:2009-11). The MEDI-SNAP for 1.6 kV is available in orange as standard as a signal color for high-voltage.
With the high-voltage connector, ODU is serving an important market segment in which the results of battery tests, among other things, are used in research to further improve the products. The MEDI-SNAP for 1.6 kV can be inserted not only for battery tests. Other areas include automotive testing, battery storage, high-voltage measurements in laboratory environments and photovoltaics. ODU offers the MEDI-SNAP 1.6 kV as a customer-friendly set with mechanical and color coding.
- Up to 1.6 kV
- Push-pull locking
- Mechanical and color coding/orange housing
- IP64
- Pollution degree 2 / category II
- High voltage applications
- Battery testing
- Automotive testing, battery storage, and high-voltage measurements in laboratory environments and photovoltaics
MEDI-SNAP® High-Voltage 1.6 kV
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | K56.S21.M09.T01.398 | STRAIGHT PUSH-PULL PLUG INCL. CA | תקע, פיני זכר | מיידית - 25 | $120.48 | הצגת הפרטים |
![]() | ![]() | K56.S21.MC9.T01.392 | STRAIGHT PUSH-PULL PLUG INCL. CA | תקע, פיני זכר | מיידית - 25 | $120.48 | הצגת הפרטים |
![]() | ![]() | K56.G91.M09.T01.008 | RECEPTACLE INCL. CABLE ASSEMBLY; | שקע, שקעי נקבה | מיידית - 25 | $114.28 | הצגת הפרטים |
![]() | ![]() | K56.G91.MC9.T01.002 | RECEPTACLE INCL. CABLE ASSEMBLY; | שקע, שקעי נקבה | מיידית - 25 | $114.28 | הצגת הפרטים |