BG Series Thermal Heatsinks for BGA, CPU, and GPU

Ohmite’s heatsinks can be used for either natural or forced convection cooling applications

Image of Ohmite's BG Series Thermal Heatsinks for BGA, CPU, and GPUOhmite’s low-cost BG series thermal heatsinks are designed for central processing units (CPU), graphic processing units (GPU), ball grid arrays (BGA), and plastic ball grid arrays (PBGA) devices. These simple heatsinks can be attached to devices with adhesive thermal tape included with the heatsink kits. The BG series heatsinks have a black anodized surface finish and they can be used in either natural (free) or forced convection cooling applications. Custom heatsinks are available upon request.

Features
  • Aluminum alloy 6063-T5 or equivalent with black anodized finish
  • PCB level heatsink, no soldering mounting
  • Standard thermal tape attachment (adhesive tape included with heatsinks)
  • Finished parts are RoHS compliant
Applications
  • Natural (free) or forced convection cooling applications
  • BGA and PBGA devices
  • CPUs
  • GPUs

BG Series Thermal Heatsinks for BGA, CPU, and GPU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BGA HEATSINK W/TAPEBGAH150-075EBGA HEATSINK W/TAPEמיידית - 0$21.51הצגת הפרטים
BGA HEATSINK W/TAPEBGAH150-125EBGA HEATSINK W/TAPEמיידית - 0$19.59הצגת הפרטים
BGA HEATSINK W/TAPEBGAH170-075EBGA HEATSINK W/TAPEמיידית - 0$18.03הצגת הפרטים
BGA HEATSINK W/TAPEBGAH190-090EBGA HEATSINK W/TAPEמיידית - 0$18.99הצגת הפרטים
BGA HEATSINK W/TAPEBGAH270-175EBGA HEATSINK W/TAPEמיידית - 0$17.88הצגת הפרטים
BGA HEATSINK W/TAPEBGAH310-075EBGA HEATSINK W/TAPEמיידית - 0$17.98הצגת הפרטים
BGA HEATSINK W/TAPEBGAH325-075EBGA HEATSINK W/TAPEמיידית - 0$18.64הצגת הפרטים
BGA HEATSINK W/TAPEBGAH375-125EBGA HEATSINK W/TAPEמיידית - 8$28.01הצגת הפרטים
BGA HEATSINK W/TAPEBGAH425-125EBGA HEATSINK W/TAPEמיידית - 0$21.56הצגת הפרטים
BGA HEATSINK W/TAPEBGAH450-125EBGA HEATSINK W/TAPEמיידית - 0$21.92הצגת הפרטים
2020-06-05 תאריך הפרסום