LVK Series Resistors

Four-terminal SMD current sense resistors from Ohmite - now available at DigiKey

Image of Ohmite's LVK Series ResistorsOhmite's surface mount LVK current sense resistor series are available in sizes 1206, 2010, and 2412, with an alternate 2 W version in a 1224 footprint. The LVK chip features a four terminal Kelvin configuration that enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates an accurate current measurement. Ohmite's proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.

LVK Series Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
RES 0.01 OHM 1% 1/2W 1206LVK12R010FERRES 0.01 OHM 1% 1/2W 1206מיידית - 146420$3.02הצגת הפרטים
RES 0.012 OHM 1% 1/2W 1206LVK12R012FERRES 0.012 OHM 1% 1/2W 1206מיידית - 419962$3.31הצגת הפרטים
RES 0.05 OHM 1% 1/2W 1206LVK12R050FERRES 0.05 OHM 1% 1/2W 1206מיידית - 14067$3.31הצגת הפרטים
RES 0.01 OHM 0.5% 1/2W 1206LVK12R010DERRES 0.01 OHM 0.5% 1/2W 1206מיידית - 178116$3.44הצגת הפרטים
RES 0.03 OHM 1% 1/2W 1206LVK12R030FERRES 0.03 OHM 1% 1/2W 1206מיידית - 24515$3.44הצגת הפרטים
RES 0.05 OHM 0.5% 1/2W 1206LVK12R050DERRES 0.05 OHM 0.5% 1/2W 1206מיידית - 50061$3.57הצגת הפרטים
RES 0.02 OHM 0.5% 1/2W 1206LVK12R020DERRES 0.02 OHM 0.5% 1/2W 1206מיידית - 35806$3.74הצגת הפרטים
0.5W 0.010 OHMS 0.25% LVK (1206)LVK12R010CER0.5W 0.010 OHMS 0.25% LVK (1206)מיידית - 23217$4.26הצגת הפרטים
RES 0.01 OHM 0.5% 3/4W 2010LVK20R010DERRES 0.01 OHM 0.5% 3/4W 2010מיידית - 9392$5.31הצגת הפרטים
RES 0.01 OHM 1% 1W 2412LVK24R010FERRES 0.01 OHM 1% 1W 2412מיידית - 9880$6.33הצגת הפרטים
RES 0.02 OHM 0.5% 1W 2412LVK24R020DERRES 0.02 OHM 0.5% 1W 2412מיידית - 10062$6.82הצגת הפרטים
RES 0.01 OHM 0.5% 1W 2412LVK24R010DERRES 0.01 OHM 0.5% 1W 2412מיידית - 46903$6.85הצגת הפרטים
RES 0.025 OHM 0.5% 1W 2412LVK24R025DERRES 0.025 OHM 0.5% 1W 2412מיידית - 743$7.35הצגת הפרטים
RES 0.005 OHM 2W 2512 WIDELVK25R005FERRES 0.005 OHM 2W 2512 WIDEמיידית - 26610$7.48הצגת הפרטים
RES 0.05 OHM 0.5% 1W 2412LVK24R050DERRES 0.05 OHM 0.5% 1W 2412מיידית - 5212$8.07הצגת הפרטים
RES 0.01 OHM 2W 2512 WIDELVK25R010FERRES 0.01 OHM 2W 2512 WIDEמיידית - 26858$8.26הצגת הפרטים
RES 0.003 OHM 2W 2512 WIDELVK25R003FERRES 0.003 OHM 2W 2512 WIDEמיידית - 11693$8.26הצגת הפרטים
RES 0.005 OHM 2W 2512 WIDELVK25R005DERRES 0.005 OHM 2W 2512 WIDEמיידית - 943$9.54הצגת הפרטים
0.75W 0.010 OHM 0.25% LVK(2010)LVK20R010CER0.75W 0.010 OHM 0.25% LVK(2010)מיידית - 2940$6.20הצגת הפרטים
RES 0.02 OHM 1% 1/2W 1206LVK12R020FERRES 0.02 OHM 1% 1/2W 1206מיידית - 65621$3.02הצגת הפרטים
2009-10-19 תאריך הפרסום