Micro-D and Nano-D Connector Dust Caps

Omnetics Micro-D and Nano-D connector dust caps are designed to fit seamlessly with MIL-DTL-83513 and MIL-32139 specifications

Image of Omnetics Micro-D and Nano-D Connector Dust CapsOmnetics dust caps provide a critical layer of protection for Micro-D and Nano-D connectors, safeguarding them from dust, debris, and other environmental factors that could compromise performance. Available in robust plastic and metal options, these caps are designed to fit seamlessly with MIL-DTL-83513 and MIL-32139 specifications, delivering reliable sealing and mechanical protection in even the harshest operating conditions. They are ideal for applications requiring minimal maintenance and maximum durability, ensuring connectors remain clean and ready for rapid deployment.

Features
  • Available in both plastic and metal versions to suit varied application needs
  • Provides effective sealing against dust, dirt, and environmental contaminants
  • Enhances connector longevity by protecting exposed surfaces
  • Compatible with MIL-DTL-83513 Micro-D and MIL-32139 Nano-D connector configurations
  • Easy to attach and remove for convenient maintenance
Applications
  • Aerospace and defense
  • Industrial equipment
  • Medical devices
  • Robotics and automation
  • Avionics
  • Space exploration
  • UAV applications
  • Quantum computing
  • Test instrumentation

Nano-D Bi-Lobe® Female, Aluminum Alloy - Dust Caps

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUST CAP FOR NANO-D FMALE 21POSA42031-021DUST CAP FOR NANO-D FMALE 21POSמיידית - 0$340.82הצגת הפרטים
DUST CAP FOR NANO-D FMALE 15POSA42031-015DUST CAP FOR NANO-D FMALE 15POSמיידית - 0$336.25הצגת הפרטים
DUST CAP FOR NANO-D FMALE 9POSA42031-009DUST CAP FOR NANO-D FMALE 9POSמיידית - 0$335.20הצגת הפרטים
DUST CAP FOR NANO-D FMALE 31POSA42031-031DUST CAP FOR NANO-D FMALE 31POSמיידית - 0$384.42הצגת הפרטים
DUST CAP FOR NANO-D FMALE 37POSA42031-037DUST CAP FOR NANO-D FMALE 37POSמיידית - 0$440.54הצגת הפרטים
DUST CAP FOR NANO-D FMALE 25POSA42031-025DUST CAP FOR NANO-D FMALE 25POSמיידית - 0$375.33הצגת הפרטים
DUST CAP FOR NANO-D FMALE 65POSA42031-065DUST CAP FOR NANO-D FMALE 65POSמיידית - 0$511.00הצגת הפרטים
DUST CAP FOR NANO-D FMALE 51POSA42031-051DUST CAP FOR NANO-D FMALE 51POSמיידית - 0$474.11הצגת הפרטים

Nano-D Bi-Lobe® Male, Aluminum Alloy - Dust Caps

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUST CAP FOR NANO-D MALE 15POSA42029-015DUST CAP FOR NANO-D MALE 15POSמיידית - 0$341.74הצגת הפרטים
DUST CAP FOR NANO-D MALE 9POSA42029-009DUST CAP FOR NANO-D MALE 9POSמיידית - 0$318.62הצגת הפרטים
DUST CAP FOR NANO-D MALE 31POSA42029-031DUST CAP FOR NANO-D MALE 31POSמיידית - 0$372.42הצגת הפרטים
DUST CAP FOR NANO-D MALE 21POSA42029-021DUST CAP FOR NANO-D MALE 21POSמיידית - 0$346.31הצגת הפרטים
DUST CAP FOR NANO-D MALE 25POSA42029-025DUST CAP FOR NANO-D MALE 25POSמיידית - 0$354.59הצגת הפרטים
DUST CAP FOR NANO-D MALE 37POSA42029-037DUST CAP FOR NANO-D MALE 37POSמיידית - 0$411.44הצגת הפרטים
DUST CAP FOR NANO-D MALE 51POSA42029-051DUST CAP FOR NANO-D MALE 51POSמיידית - 0$462.35הצגת הפרטים
DUST CAP FOR NANO-D MALE 65POSA42029-065DUST CAP FOR NANO-D MALE 65POSמיידית - 0$503.61הצגת הפרטים
2024-12-10 תאריך הפרסום