Nano 360® Series Circular Connectors High-Performance MIL-DTL-32139 Interconnects for Extreme Environments

Omnetics ultra-small circular connectors are engineered for space, oil and gas, and defense applications

Image of Omnetics Nano 360® Series Circular ConnectorsOmnetics Nano 360 circular connectors deliver reliable signal integrity in the smallest MIL-qualified package. Built to MIL-DTL-32139 standards, they feature high vibration resistance, IP68 sealing options, and flexible mounting configurations. Available in plastic, metal, and hybrid variants, these connectors are ideal for compact systems where durability and electrical performance are critical.

Features
  • Materials qualified to MIL-DTL-32139
  • High performance
  • High reliability
  • Positions: 6, 11, 16, 28, and 39
  • Wire size: 30 AWG through 34 AWG
  • Nano socket freestanding used in receptacle side
  • Nano flex pin recessed into plug insulators
  • Current rating: 1 A
  • Durability: 2,000 mating cycles
  • Contacts: copper alloy, gold plated
  • Operating temperature
    • Standard: -55°C to +125°C
    • High-temperature: -55°C to +200°C
  • Panel-mount options available
  • Solder cup options available
  • Straight and right-angle through-hole options available
  • IP68 options available
  • Overmold options available
Applications
  • Space
    • Satellites
    • CubeSats
    • Space vehicles
    • Launch systems
    • Radar communications
  • Oil and gas
    • Oil exploration
    • Down hole drilling
    • Offshore drilling
    • OFS equipment
  • Medical
    • Portable MRIs
    • Prosthetics
    • Neuroscience systems
  • Aerospace and Defense
    • UAVs
    • Avionics
    • Ground systems
    • Portable equipment
    • Power distribution units
    • Telemetry
    • Guidance systems
  • Industrial
    • Automation
    • Control systems
    • Gearbox controls

Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CIRC CBL 6POS RCPT TO WIRE 1.5'A79101-001CIRC CBL 6POS RCPT TO WIRE 1.5'מיידית - 642$144.98הצגת הפרטים
CIRC CBL 6POS PLUG TO WIRE 1.5'A79100-001CIRC CBL 6POS PLUG TO WIRE 1.5'מיידית - 578$139.37הצגת הפרטים
CIRC CBL 11POS PLUG TO WIRE 1.5'A79102-001CIRC CBL 11POS PLUG TO WIRE 1.5'מיידית - 86$199.42הצגת הפרטים
CIRC CBL 11POS RCPT TO WIRE 1.5'A79103-001CIRC CBL 11POS RCPT TO WIRE 1.5'מיידית - 22$206.17הצגת הפרטים
CIRC CBL 16POS RCPT TO WIRE 1.5'A79105-001CIRC CBL 16POS RCPT TO WIRE 1.5'מיידית - 24$284.61הצגת הפרטים
CIRC CBL 16POS PLUG TO WIRE 1.5'A79104-001CIRC CBL 16POS PLUG TO WIRE 1.5'מיידית - 59$267.27הצגת הפרטים
CIRC CBL 28POS PLUG TO WIRE 1.5'A79106-001CIRC CBL 28POS PLUG TO WIRE 1.5'מיידית - 37$545.58הצגת הפרטים
CIRC CBL 28POS RCPT TO WIRE 1.5'A79107-001CIRC CBL 28POS RCPT TO WIRE 1.5'מיידית - 23$561.13הצגת הפרטים

Nano 360® Series Circular Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
11POS PIN MALE NANO CIRCULARA79110-00111POS PIN MALE NANO CIRCULARמיידית - 27$253.92הצגת הפרטים
16POS PIN MALE NANO CIRCULARA79112-00116POS PIN MALE NANO CIRCULARמיידית - 35$303.08הצגת הפרטים
16POS SOCKET FEMALE NANO CIRCULAA79113-00116POS SOCKET FEMALE NANO CIRCULAמיידית - 7$299.93הצגת הפרטים
28POS PIN MALE NANO CIRCULARA79114-00128POS PIN MALE NANO CIRCULARמיידית - 11$394.37הצגת הפרטים
6POS PIN MALE NANO CIRCULARA79108-0016POS PIN MALE NANO CIRCULARמיידית - 48$202.04הצגת הפרטים
6POS SOCKET FEMALE NANO CIRCULARA79109-0016POS SOCKET FEMALE NANO CIRCULARמיידית - 0$142.95הצגת הפרטים
28POS SOCKET FEMALE NANO CIRCULAA79115-00128POS SOCKET FEMALE NANO CIRCULAמיידית - 8$411.82הצגת הפרטים
2020-06-16 תאריך הפרסום
2025-12-12 עודכן