Nano Strip Series: Precision Connectors Driving Neuroscience Research

Omnetics Nano Strip series precision connectors are engineered to meet the demanding requirements of neuroscience research and medical device innovation

Image of Omnetics Nano Strip Series Precision ConnectorsOmnetics Nano Strip family of connectors have become a cornerstone in the neuroscience research community, offering high-density, lightweight connectors engineered for demanding scientific and medical applications. These connectors are designed for use in wearable and laboratory research systems, where miniaturization, durability, and biocompatibility are critical.

The Nano Strip family has been optimized for signal integrity and long-term reliability, enabling precise data acquisition from delicate neural interfaces. Researchers and medical device engineers rely on these connectors to minimize size and weight without sacrificing performance. With the Omnetics heritage of innovation and reliability, the Nano Strip family continues to advance discoveries in brain-computer interfaces, neural monitoring, and medical device development.

Features
  • Compact design: High-density, lightweight connectors tailored for size-sensitive applications
  • Proven reliability: Designed for high mating cycles, with strong retention and rugged performance
  • Biocompatibility in focus: Developed for medical and neuroscience research applications
  • Signal integrity: Optimized for clean, accurate transmission of sensitive neural signals
  • Flexible configurations: Available in a wide range of pin counts and customized cable assemblies
Specifications
  • Pin counts: Available in configurations from 2 to 80 positions (Nano Strip); 4 to 24 positions (PZN series)
  • Electrical performance:
    • Voltage rating: 200 VAC(RMS)
    • Current rating: Up to 1 amp per contact
    • Insulation resistance: >5,000 MΩ
    • Dielectric withstanding voltage: 250 VAC(RMS)
Applications
  • Neuroscience research systems
  • Brain-computer interface development
  • Neural monitoring devices
  • Implantable and wearable medical electronics
  • Advanced research instrumentation

Nano Strip Standard Connectors - Female

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NANO 18 SKT FEMALE R/A SMT W/ 2A79041-001NANO 18 SKT FEMALE R/A SMT W/ 2מיידית - 0$233.69הצגת הפרטים
NANO 18 SKT FEMALE PCB W/ 2 GUIDA79039-001NANO 18 SKT FEMALE PCB W/ 2 GUIDמיידית - 25$263.26הצגת הפרטים
36 POSITION DUAL ROW FEMALE NANOA79025-00136 POSITION DUAL ROW FEMALE NANOמיידית - 0$326.10הצגת הפרטים
NANO 36 SKT FEMALE SMT W/ 4 GUIDA79027-001NANO 36 SKT FEMALE SMT W/ 4 GUIDמיידית - 8$341.97הצגת הפרטים
NANO 18 SKT FEMALE SMT W/ 2 GUIDA79043-001NANO 18 SKT FEMALE SMT W/ 2 GUIDמיידית - 15$338.39הצגת הפרטים
NANO 36 SKT FEMALE PCB W/ 4 GUIDA79023-001NANO 36 SKT FEMALE PCB W/ 4 GUIDמיידית - 12$519.54הצגת הפרטים
NANO 18 SKT FEMALE PCB W/ 6 GUIDA79015-001NANO 18 SKT FEMALE PCB W/ 6 GUIDמיידית - 9$340.39הצגת הפרטים
NANO 36 SKT FEMALE PCB W/ 2 GUIDA79047-001NANO 36 SKT FEMALE PCB W/ 2 GUIDמיידית - 5$509.12הצגת הפרטים
NANO 18 SKT FEMALE R/A SMT W/ 6A79017-001NANO 18 SKT FEMALE R/A SMT W/ 6מיידית - 6$369.06הצגת הפרטים

Nano Strip High-Density Configurations - Male

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
18 POSITION DUAL ROW MALE NANO-MA79042-00118 POSITION DUAL ROW MALE NANO-Mמיידית - 31$218.14הצגת הפרטים
36 POSITION DUAL ROW MALE NANO-MA79024-00136 POSITION DUAL ROW MALE NANO-Mמיידית - 0$266.28הצגת הפרטים
36 POSITION DUAL ROW MALE NANO-MA79022-00136 POSITION DUAL ROW MALE NANO-Mמיידית - 66$490.33הצגת הפרטים
36 POSITION DUAL ROW MALE NANO-MA79026-00136 POSITION DUAL ROW MALE NANO-Mמיידית - 407$247.75הצגת הפרטים
NANO 18 PIN MALE R/A SMT W/ 6 GUA79016-001NANO 18 PIN MALE R/A SMT W/ 6 GUמיידית - 63$375.19הצגת הפרטים
NANO 18 PIN MALE SMT W/ 6 GUIDEA79018-001NANO 18 PIN MALE SMT W/ 6 GUIDEמיידית - 6$360.63הצגת הפרטים
NANO 36 PIN MALE PCB W/ 2 GUIDEA79046-001NANO 36 PIN MALE PCB W/ 2 GUIDEמיידית - 14$436.81הצגת הפרטים
NANO 18 PIN MALE SMT W/ 4 GUIDEA79010-001NANO 18 PIN MALE SMT W/ 4 GUIDEמיידית - 3$350.00הצגת הפרטים
NANO 18 PIN MALE R/A SMT W/ 2 GUA79040-001NANO 18 PIN MALE R/A SMT W/ 2 GUמיידית - 249$230.04הצגת הפרטים
18 POSITION DUAL ROW MALE NANO-MA79014-00118 POSITION DUAL ROW MALE NANO-Mמיידית - 34$246.90הצגת הפרטים

Nano Strip Customized Cable Assemblies

תמונהמק"ט יצרןתיאורסוג מחברכמות זמינהמחירהצגת הפרטים
36 POSITION DUAL ROW FEMALE NANOA79029-00136 POSITION DUAL ROW FEMALE NANOשקע לחוטים מוליכים בדידיםמיידית - 0$829.80הצגת הפרטים
18 POSITION DUAL ROW MALE NANO-MA79044-00118 POSITION DUAL ROW MALE NANO-Mתקע לחוטים מוליכים בדידיםמיידית - 26$474.32הצגת הפרטים
18 POSITION DUAL ROW FEMALE NANOA79045-00118 POSITION DUAL ROW FEMALE NANOשקע לחוטים מוליכים בדידיםמיידית - 28$467.07הצגת הפרטים
36 POSITION DUAL ROW MALE NANO-MA79028-00136 POSITION DUAL ROW MALE NANO-Mתקע לחוטים מוליכים בדידיםמיידית - 0$814.13הצגת הפרטים
NANO 18 SKT FEMALE 18" WIRE LEADA79021-001NANO 18 SKT FEMALE 18" WIRE LEADשקע לחוטים מוליכים בדידיםמיידית - 2$565.68הצגת הפרטים
NANO 18 PIN MALE 18" WIRE LEADSA79020-001NANO 18 PIN MALE 18" WIRE LEADSתקע לחוטים מוליכים בדידיםמיידית - 5$540.34הצגת הפרטים

Nano Strip Research-Grade Interconnect Solutions - Electronic Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NANO 4POS MALE/FEMALE POLARIZEDA79600-001NANO 4POS MALE/FEMALE POLARIZEDמיידית - 395$119.30הצגת הפרטים
NANO 8POS MALE/FEMALE POLARIZEDA79610-001NANO 8POS MALE/FEMALE POLARIZEDמיידית - 27$171.31הצגת הפרטים
NANO 10POS MALE/FEMALE POLARIZEDA79615-001NANO 10POS MALE/FEMALE POLARIZEDמיידית - 231$218.37הצגת הפרטים
NANO 12POS MALE/FEMALE POLARIZEDA79620-001NANO 12POS MALE/FEMALE POLARIZEDמיידית - 92$270.97הצגת הפרטים
NANO 6POS MALE/FEMALE POLARIZEDA79605-001NANO 6POS MALE/FEMALE POLARIZEDמיידית - 77$140.29הצגת הפרטים
POLARIZED NANO CONNECTORA79635-001POLARIZED NANO CONNECTORמיידית - 7$447.33הצגת הפרטים
POLARIZED NANO CONNECTORA79640-001POLARIZED NANO CONNECTORמיידית - 10$466.26הצגת הפרטים
POLARIZED NANO CONNECTORA79625-001POLARIZED NANO CONNECTORמיידית - 3$403.52הצגת הפרטים
POLARIZED NANO CONNECTORA79630-001POLARIZED NANO CONNECTORמיידית - 18$422.71הצגת הפרטים
POLARIZED NANO CONNECTORA79645-001POLARIZED NANO CONNECTORמיידית - 0$428.31הצגת הפרטים
2025-10-14 תאריך הפרסום