CP2E Programmable Logic Controllers

Omron's micro PLCs support data collection and machine-to-machine (M2M) communication

Image of Omron Automation and Safety CP2E Programmable Logic ControllersThe CP2E series of programmable logic controllers (PLCs) from Omron provides unmatched performance with a compact footprint. Designed for small- to medium-sized machines, the CP2E offers new features that were previously only available in higher-end controllers. Enhanced communication enables M2M data transfer and facilitates IIoT applications. With fast instruction and scan times coupled with better environmental ratings, expansion options, and up to four axes of motion, the CP2E can enhance the performance and value of any machine design.

Features

  • Communication enhanced for M2M and IIoT
  • Functionality is expandable with option boards and expansion modules
  • Function blocks to speed program development
  • Enhanced environmental features for harsher applications
  • Two built-in Ethernet ports with Ethernet switching function
  • Ready for M2M communication (CP2E-N type)
  • Up to three serial ports: open connectivity to serial devices (CP2E-N type)
  • Four-axis positioning function with linear interpolation (CP2E-N type)
  • Battery-free operation and backup reduce maintenance
  • Function blocks and structured text improve programming efficiency
  • Operating temperature range from -20°C to +60°C for reliable use in special applications
  • Input/output terminal LED indicators for quick troubleshooting
Applications
  • Dry packaging and sealing machines
  • Filling and capping machines
  • Metal or plastic machining tools
  • Plastic molding machines
  • Small part assembly
2021-05-25 תאריך הפרסום