D4C Limit Switch

Omron's D4C sealed thin limit switches for use in a variety of applications

Image of Omron's D4C Limit Switch Omron's D4C limit switches' 16 mm flat and compact size make them very popular for all standard applications, but especially where mounting space is limited or protruding housings may interfere with machine operation.

Features
  • Sealed compact and slim-bodied switches offer a choice of many actuators which meet a wide range of applications
  • Plunger versions can be gang mounted for space restricted applications
  • Optional indicator lights available for ease of trouble shooting
  • Switching current (resistive)
    • 5 A @ 250 VAC
    • 4 A @ 30 VDC
    • 0.4 A @ 125 VDC
  • Mechanical service life of 10,000,000 cycles
  • SPDT contact form
  • Electrical service life of 200,000 cycles @ rated load
  • Actuator types
    • Plunger
    • Roller plunger
    • Roller lever
    • Seal plunger

Applications

  • Parking equipment
  • Assembly machines
  • Machine tools
2017-04-25 תאריך הפרסום