G9SE Safety Relays

Omron's G9SE safety relay saves mounting space, lowers installation cost with screwless terminals, and reduces operational cost with diagnostic indicators

Image of Omron's G9SE Safety RelayOmron's G9SE series of safety relay units reduce installation and operational costs when adding the series as part of a safety solution. Its status indicators for safety inputs, outputs, and settings make troubleshooting simpler and its slim design and screwless terminals on the front make it faster to wire or replace safety devices connected to the G9SE.

Features
  • A wide variety of safety input devices such as emergency stop switches and door switches can be connected
  • OFF-delayed safety output models available, up to PLe
  • Simple wiring using screwless terminals
  • Status indicators provide quick indication of application; one unit can accept a variety of safety input devices
  • Saves premium panel space due to its slim design, width 17.5 mm or 22.5 mm
  • Simple wiring using screwless terminals reduce labor costs and time
  • Certification for lift standards EN 81-1, EN 81-2
  • Up to PLe according to EN ISO 13849-1 and SIL 3 according to EN 61508
  • Faster troubleshooting with status indicators
Applications
  • Robotic systems
  • Welding machines
  • Machine tools
  • Plastic injection machines
  • Molding machines
  • Elevators and escalators
  • Heat tunnels
  • Shrinkwrap machines
  • Horizontal packaging machines
  • Vertical packaging machines
  • Conveyor systems

G9SE Safety Relay

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SAFETY UNIT 2+1 O/PG9SE-201SAFETY UNIT 2+1 O/Pמיידית - 301
Factory Stock - 735
$863.71הצגת הפרטים
SAFETY UNIT 4+1 O/PG9SE-401SAFETY UNIT 4+1 O/Pמיידית - 485
Factory Stock - 791
$1,184.92הצגת הפרטים
SAFETY UNIT 2+2+1 INST+TD O/PG9SE-221-T05SAFETY UNIT 2+2+1 INST+TD O/Pמיידית - 341
Factory Stock - 115
$1,500.39הצגת הפרטים
SAFETY UNIT 2+2+1 INST+TD O/PG9SE-221-T30SAFETY UNIT 2+2+1 INST+TD O/Pמיידית - 294
Factory Stock - 54
$1,500.39הצגת הפרטים
2020-07-31 תאריך הפרסום