Industrial Photoelectric Sensors

Omron Automation industrial photoelectric sensors provide reliable and precise detection of objects in industrial applications

Image of Omron Automation Industrial Photoelectric SensorsOmron Automotive photoelectric sensors are engineered to deliver exceptional detection and reliability in a variety of industrial settings. These sensors are ideal for detecting the presence or absence of small to large objects in automated processes such as assembly lines and industrial machinery used in manufacturing. With advanced optical technology, they offer high sensitivity and long-range detection capabilities, ensuring reliable performance even in challenging environments. Omron photoelectric sensors come in a range of types, including through-beam, diffuse, and retro-reflective models, each designed to meet specific application needs. Whether users require high-speed detection or robust performance in dusty or dirty conditions, these photoelectric sensors provide seamless integration and easy installation. Omron industrial photoelectric sensors are designed to reliably and repeatably detect target objects, increasing operational efficiency and quality control standards.

Features
  • Fast response times
  • Reliable and repeatable detection
  • Multiple sensing methods available to solve any application
  • Highly visible indicators
  • Varying form factors and environmental resistance to fit any physical requirements
Applications
  • Detection objects for correct part placement confirmation
  • Clear bottle or bottle cap detection
  • Detection of objects for counting applications
  • General presence/absence of objects for process management
Resources

    Image of Omron Automation Industrial Photoelectric Sensors

Photoelectric Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR REFLECTIVE 30MM NPN LT ONE3T-FD11SENSOR REFLECTIVE 30MM NPN LT ONמיידית - 928
Factory Stock - 570
$522.66הצגת הפרטים
SENSOR REFLECTIVE 1M NPN DO/LOE3Z-D62SENSOR REFLECTIVE 1M NPN DO/LOמיידית - 99
Factory Stock - 31
$512.23הצגת הפרטים
SENSOR RETROREFLCTV 4M NPN DO/LOE3Z-R61SENSOR RETROREFLCTV 4M NPN DO/LOמיידית - 132
Factory Stock - 265
$512.23הצגת הפרטים
SENSOR THROUGH-BEAM 1M NPN LT ONE3T-ST11SENSOR THROUGH-BEAM 1M NPN LT ONמיידית - 99
Factory Stock - 2088
$615.43הצגת הפרטים
SENSOR REFLECTVE 100MM NPN DO/LOE3FA-DN11 2MSENSOR REFLECTVE 100MM NPN DO/LOמיידית - 17
Factory Stock - 870
$277.43הצגת הפרטים
2025-06-12 תאריך הפרסום