J7KN Compact Main Contactor

Omron's J7KN compact main contactor with compact design and lower weight

Image of Omron's J7KN Compact Main ContactorOmron's J7KN motor contactors are intended for normal and heavy-duty switching of motor loads. Offering more compact design and lower weight than traditional contactors, these basic units can be combined with optional auxiliary contacts. Available in AC and DC versions, integrated mechanical interlock, are available as well as 3- and 4-main-pole versions.

Features
  • Basic units can be combined with auxiliary contacts (top/side mounting)
  • 3- and 4-main-pole versions are possible
  • The power range covers 4 kW to 500 kW
  • Different coil voltages (AC and DC)
  • J7KN-10D to J7KN-22D models have integrated auxiliary contact for electronic circuits (3-pole versions)

J7KN Compact Main Contactor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-31 24VSRELAY CONTACTOR 4PST 10A 24Vמיידית - 13$343.64הצגת הפרטים
RELAY CONTACTOR 4PST 10A 110VJ7KNA-AR-22 110RELAY CONTACTOR 4PST 10A 110Vמיידית - 3$254.05הצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-22 24VSRELAY CONTACTOR 4PST 10A 24Vמיידית - 14$343.64הצגת הפרטים
RELAY CONTACTOR 3PST 9A 24VJ7KNA-09-01 24DRELAY CONTACTOR 3PST 9A 24Vמיידית - 4
Factory Stock - 14
$287.27הצגת הפרטים
RELAY CONTACTOR 4PST 10A 110VJ7KNA-AR-31 110RELAY CONTACTOR 4PST 10A 110Vמיידית - 3
Factory Stock - 24
$254.05הצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-22 24RELAY CONTACTOR 4PST 10A 24Vמיידית - 2$254.05הצגת הפרטים
RELAY CONTACTOR 3PST 9A 230VJ7KNA-09-10 230RELAY CONTACTOR 3PST 9A 230Vמיידית - 1$310.85הצגת הפרטים
RELAY CONTACTOR 3PST 12A 24VJ7KNA-12-01 24VSRELAY CONTACTOR 3PST 12A 24Vמיידית - 5$813.80הצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-31 24RELAY CONTACTOR 4PST 10A 24Vמיידית - 5$254.05הצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-40 24RELAY CONTACTOR 4PST 10A 24Vמיידית - 3$254.05הצגת הפרטים
RELAY CONTACTOR 4PST 10A 24VJ7KNA-AR-40 24VSRELAY CONTACTOR 4PST 10A 24Vמיידית - 81$343.64הצגת הפרטים
2016-04-08 תאריך הפרסום